Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS10P4C-M3/86A TTI: SS10P4C-M3/86A Vishay Semiconductors Availability: 4.500In StockSchottky Diodes & Rectifiers 10 Amp 40 Volt | 4.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 530 mV | 10 A | ||||
Mfr: VSSAF3N50-M3/6A TTI: VSSAF3N50-M3/6A Vishay Semiconductors Availability: 10.500In StockSchottky Diodes & Rectifiers 3A, 50V,TRENCH SKY RECT. | 10.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AC-2 | 400 mV | 3 A | ||||
Mfr: SM6T6V8A-E3/5B TTI: SM6T6V8A-E3/5B Vishay Semiconductors Availability: 12.800In StockESD Protection Diodes / TVS Diodes 600W 6.8V 5% Uni | 12.800In Stock | SMB (DO-214AA) | SM6T6V8A-E3/52 | |||||||
Mfr: VS-UFH280FA30 TTI: VS-UFH280FA30 Vishay Semiconductors Availability: 40In StockDiode Modules 300V, 280A, Module Hyperfast Rectifier | 40In Stock | Diode Modules | Screw Mount | SOT-227-4 | 300 V | 1.27 V | ||||
Mfr: P6SMB220CA-E3/52 TTI: P6SMB220CA-E3/52 Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes 600W 220V Bidirect | 750In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: DF1501S-E3/77 TTI: DF1501S-E3/77 Vishay Semiconductors Availability: 4.500In StockBridge Rectifiers 1.5 Amp 100 Volt 50 Amp IFSM | 4.500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 70 V | 1.1 V | ||||
Mfr: BZM55C39-TR3 TTI: BZM55C39-TR3 Vishay Semiconductors Availability: 100.000In StockZener Diodes 39 Volt 0.5W 5% | 100.000In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: BYS10-35-E3/TR TTI: BYS10-35-E3/TR Vishay Semiconductors Availability: 5.400In StockSchottky Diodes & Rectifiers 1.5 Amp 35 Volt | 5.400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1.5 A | BYS10-35-E3/TR3 | |||
Mfr: BZX55C5V6-TAP TTI: BZX55C5V6-TAP Vishay Semiconductors Availability: 10.000In StockZener Diodes 5.6 Volt 0.5W 5% | 10.000In Stock | Zener Diodes | Through Hole | DO-35-2 | 1.5 V | |||||
Mfr: VS-30BQ060-M3/9AT TTI: VS-30BQ060-M3/9AT Vishay Semiconductors Availability: 59.500In StockSchottky Diodes & Rectifiers 3A 60V Single Die Schottky Rectifier | 59.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 520 mV | 3 A | 30BQ060TRPBF | ||||
Mfr: BYV28-100-TAP TTI: BYV28-100-TAP Vishay Semiconductors Availability: 12.500In StockRectifiers 3.5 Amp 100 Volt 90 Amp IFSM | 12.500In Stock | Rectifiers | Through Hole | SOD-64 | 100 V | 1.1 V | 3.5 A | |||
Mfr: VS-15ETH03-M3 TTI: VS-15ETH03-M3 Vishay Semiconductors Availability: 2.650In StockRectifiers 300V 15A TO-220 Fred Pt | 2.650In Stock | Rectifiers | Through Hole | TO-220AC-3 | 300 V | 1.05 V | 15 A | |||
Mfr: VS-MBRB745TRR-M3 TTI: VS-MBRB745TRR-M3 Vishay Semiconductors Availability: 2.400In Stock3.200 On Order Expected 02-Dec-26 Schottky Diodes & Rectifiers Schottky - D2PAK-e3 | 2.400In Stock3.200 On Order Expected 02-Dec-26 | Schottky Diodes & Rectifiers | ||||||||
Mfr: VS-43CTQ100S-M3 TTI: VS-43CTQ100S-M3 Vishay Semiconductors Availability: 650In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 650In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 810 mV | 20 A | |||||
30.000In Stock | Rectifiers | Through Hole | SOD-57 | 1.6 kV | 1.25 V | 800 mA | ||||
Mfr: BYT52M-TAP TTI: BYT52M-TAP Vishay Semiconductors Availability: 15.000In StockRectifiers 1.4 Amp 1000 Volt 50 Amp IFSM | 15.000In Stock | Rectifiers | Through Hole | SOD-57 | 1 kV | 1.3 V | 1.4 A | |||
Mfr: BYT56M-TAP TTI: BYT56M-TAP Vishay Semiconductors Availability: 25.000In StockRectifiers 1000 Volt 3.0 Amp 80 Amp IFSM | 25.000In Stock | Rectifiers | Through Hole | SOD-64 | 1 kV | 1.4 V | 3 A | |||
Mfr: VTVS8V5ASMF-HM3-08 TTI: VTVS8V5ASMF-HM3-08 Vishay Semiconductors Availability: 3.000In StockESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified | 3.000In Stock | DO-219AB-2 | 1.8 V | |||||||
Mfr: BZT03C39-TAP TTI: BZT03C39-TAP Vishay Semiconductors Availability: 15.000In StockZener Diodes 39 Volt 600W 6% | 15.000In Stock | Zener Diodes | Axial | SOD-57 | 1.2 V | |||||
Mfr: VTVS5V0ASMF-M3-18 TTI: VTVS5V0ASMF-M3-18 Vishay Semiconductors Availability: 280.000In StockESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 | 280.000In Stock | DO-219AB-2 | 1.8 V | |||||||
Mfr: PLZ24C-G3/H TTI: PLZ24C-G3/H Vishay Semiconductors Availability: 18.000In StockZener Diodes Vz @Izt 23.12-24.31V Ippm 37.8V Max | 18.000In Stock | Zener Diodes | SMD/SMT | DO-219AC-2 | 800 mV | 10 mA | PLZ24C-HG3/H | |||
Mfr: V6KM120DU-M3/H TTI: V6KM120DU-M3/H Vishay Semiconductors Availability: 4.500In StockSchottky Diodes & Rectifiers 6A 120V TMBS FlatPAK 5x6 | 4.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | FlatPAK-5x6-8 | 120 V | 740 mV | 6 A | |||
Mfr: FEPF16HT-E3/45 TTI: FEPF16HT-E3/45 Vishay Semiconductors Availability: 150In StockRectifiers 2X8 Amp 500 Volt | 150In Stock | Rectifiers | Through Hole | ITO-220AB | 500 V | 1.5 V | 16 A | |||
Mfr: BU1006-E3/51 TTI: BU1006-E3/51 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 10 Amp 600 Volt | 500In Stock | Bridge Rectifiers | SMD/SMT | BU | 1.05 V | |||||
Mfr: VS-ETH1506S-M3 TTI: VS-ETH1506S-M3 Vishay Semiconductors Availability: 2.100In StockRectifiers 15A 600V Hyperfast 29ns | 2.100In Stock | Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 1.8 V | 15 A |