Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ12A-E3/61 TTI: SMAJ12A-E3/61 Vishay Semiconductors Availability: 41.400In StockESD Protection Diodes / TVS Diodes 400W 12V 5% Uni | 41.400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ12A SMAJ12A-E3/5A | ||||||
Mfr: SMCJ30A-E3/57T TTI: SMCJ30A-E3/57T Vishay Semiconductors Availability: 50.150In StockESD Protection Diodes / TVS Diodes 1500W 30V Unidirect | 50.150In Stock | SMC (DO-214AB) | 3.5 V | SMCJ30A-E3/9AT | ||||||
Mfr: 1N5404-E3/54 TTI: 1N5404-E3/54 Vishay Semiconductors Availability: 68.600In StockRectifiers 3.0 Amp 400 Volt | 68.600In Stock | Rectifiers | Through Hole | DO-201AD | 400 V | 1.2 V | 3 A | 1N5404-E3/73 | ||
Mfr: SS1H10-E3/61T TTI: SS1H10-E3/61T Vishay Semiconductors Availability: 64.800In Stock282.600 On Order Expected Schottky Diodes & Rectifiers 1.0 Amp 100 Volt | 64.800In Stock282.600 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 860 mV | 1 A | SS1H10-E3/5AT | |||
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 86.700In Stock272.000 On Order Expected Rectifiers 3.0 Amp 1000 Volt | 86.700In Stock272.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AB-2 | 1 kV | 1.15 V | 3 A | S3M-E3/9AT | ||
280.000In Stock | Small Signal Switching Diodes | Through Hole | DO-35 | 1 V | 300 mA | |||||
Mfr: BZX84C12-E3-08 TTI: BZX84C12-E3-08 Vishay Semiconductors Availability: 66.000In Stock87.000 On Order Expected Zener Diodes 12 Volt 0.35W 5% | 66.000In Stock87.000 On Order Expected | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: VS-30BQ100-M3/9AT TTI: VS-30BQ100-M3/9AT Vishay Semiconductors Availability: 210.000In Stock203.000 On Order Expected 07-Apr-27 Schottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier | 210.000In Stock203.000 On Order Expected 07-Apr-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 100 V | 620 mV | 3 A | 30BQ100TRPBF | ||
Mfr: TZMB5V1-GS08 TTI: TZMB5V1-GS08 Vishay Semiconductors Availability: 202.500In Stock75.000 On Order Expected 07-Dec-26 Zener Diodes 5.1 Volt 0.5 Watt | 202.500In Stock75.000 On Order Expected 07-Dec-26 | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: GBU8J-E3/51 TTI: GBU8J-E3/51 Vishay Semiconductors Availability: 13.250In Stock9.750 On Order Expected 03-Nov-26 Bridge Rectifiers 8.0 Amp 600 Volt | 13.250In Stock9.750 On Order Expected 03-Nov-26 | Bridge Rectifiers | SMD/SMT | GBU | 420 V | 1 V | GBU8J-E3/45 | |||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 16.500In Stock270.000 On Order Expected ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 16.500In Stock270.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ16D-M3/H SMBJ16D-M3/I | ||||||
Mfr: SMBJ20CA-E3/52 TTI: SMBJ20CA-E3/52 Vishay Semiconductors Availability: 7.500In Stock57.000 On Order Expected ESD Protection Diodes / TVS Diodes 20V 800W Bidir TransZorb 5% Tol | 7.500In Stock57.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ20CA-E3/5B SMBJ20CD-M3/H SMBJ20CD-M3/I | ||||||
Mfr: SMBJ24CA-E3/52 TTI: SMBJ24CA-E3/52 Vishay Semiconductors Availability: 9.000In Stock286.500 On Order Expected ESD Protection Diodes / TVS Diodes 24V 800W Bidir TransZorb 5% Tol | 9.000In Stock286.500 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ24CA SMBJ24CA-E3/5B SMBJ24CD-M3/H SMBJ24CD-M3/I | ||||||
Mfr: SMBJ26A-E3/52 TTI: SMBJ26A-E3/52 Vishay Semiconductors Availability: 6.000In StockESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol | 6.000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ26D-M3/H SMBJ26D-M3/I | ||||||
Mfr: SMBJ48CA-E3/52 TTI: SMBJ48CA-E3/52 Vishay Semiconductors Availability: 100.500In StockESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol | 100.500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ48CA-E3/5B SMBJ48CD-M3/H SMBJ48CD-M3/I | ||||||
Mfr: BZX84C3V3-E3-08 TTI: BZX84C3V3-E3-08 Vishay Semiconductors Availability: 6.000In Stock24.000 On Order Expected 03-Dec-26 Zener Diodes 3.3 Volt 0.35W 5% | 6.000In Stock24.000 On Order Expected 03-Dec-26 | Zener Diodes | SMD/SMT | SOT-23 | ||||||
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 47.600In Stock39.950 On Order Expected 07-Dec-26 Rectifiers 3.0 Amp 600 Volt | 47.600In Stock39.950 On Order Expected 07-Dec-26 | Rectifiers | SMD/SMT | DO-214AB-2 | 600 V | 1.15 V | 3 A | S3J-E3/9AT | ||
Mfr: UF4007-E3/54 TTI: UF4007-E3/54 Vishay Semiconductors Availability: 291.500In StockRectifiers Vr/1000V Io/1A | 291.500In Stock | Rectifiers | Through Hole | DO-41 | 1 kV | 1.7 V | 1 A | UF4007-E3/73 | ||
Mfr: TZMC24-GS08 TTI: TZMC24-GS08 Vishay Semiconductors Availability: 130.000In Stock100.000 On Order Expected 05-Feb-27 Zener Diodes 24 Volt 0.5 Watt | 130.000In Stock100.000 On Order Expected 05-Feb-27 | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: MB2S-E3/80 TTI: MB2S-E3/80 Vishay Semiconductors Availability: 36.000In StockBridge Rectifiers 200 Volt 0.5 Amp 35 Amp IFSM | 36.000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 140 V | 1 V | 500 mA | |||
120.000In Stock87.000 On Order Expected 03-Mar-27 | Rectifiers | SMD/SMT | DO-219AB-2 | 1 kV | 1.1 V | 1.5 A | ||||
Mfr: BAS21-E3-08 TTI: BAS21-E3-08 Vishay Semiconductors Availability: 168.000In Stock357.000 On Order Expected Small Signal Switching Diodes 250 Volt Fast Switch | 168.000In Stock357.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 1.25 V | 200 mA | |||
Mfr: VS-10BQ060-M3/5BT TTI: VS-10BQ060-M3/5BT Vishay Semiconductors Availability: 76.800In Stock112.000 On Order Expected Schottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 76.800In Stock112.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | 420 mV | 1 A | 10BQ060TRPBF | ||||
Mfr: 1N5406-E3/54 TTI: 1N5406-E3/54 Vishay Semiconductors Availability: 28.000In Stock124.600 On Order Expected Rectifiers 3.0 Amp 600 Volt | 28.000In Stock124.600 On Order Expected | Rectifiers | Through Hole | DO-201AD | 600 V | 1.2 V | 3 A | 1N5406-E3/73 | ||
Mfr: SM6T33CA-E3/52 TTI: SM6T33CA-E3/52 Vishay Semiconductors Availability: 57.750In StockESD Protection Diodes / TVS Diodes 600W 33V 5% Bi | 57.750In Stock | SMB (DO-214AA) | SM6T33CA-E3/5B |