Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 648.000In StockRectifiers 1.0 Amp 600 Volt | 648.000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/5AT | ||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 34.200In Stock46.800 On Order Expected Rectifiers 1.0 Amp 400 Volt | 34.200In Stock46.800 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 13.100In StockBridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 13.100In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 280 V | 1 V | 1.5 A | |||
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 8.800In Stock58.400 On Order Expected Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 8.800In Stock58.400 On Order Expected | Rectifiers | Through Hole | P600-2 | 1 kV | 1.4 V | 6 A | P600M-E3/73 | ||
5.000In Stock275.000 On Order Expected | Schottky Diodes & Rectifiers | MELF | Micro MELF | 800 mV | 200 mA | |||||
Mfr: BAS86-GS08 TTI: BAS86-GS08 Vishay Semiconductors Availability: 305.000In Stock595.000 On Order Expected Schottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 305.000In Stock595.000 On Order Expected | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 900 mV | 200 mA | ||||
Mfr: BZX85C15-TAP TTI: BZX85C15-TAP Vishay Semiconductors Availability: 60.000In StockZener Diodes 15 Volt 1.3 Watt 5% | 60.000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: DF02M-E3/45 TTI: DF02M-E3/45 Vishay Semiconductors Availability: 18.900In StockBridge Rectifiers 1.0 Amp 200 Volt | 18.900In Stock | Bridge Rectifiers | SMD/SMT | DFM | 140 V | 1.1 V | 1 A | |||
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 172.800In StockRectifiers 2.0 Amp 200 Volt 14 | 172.800In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 200 V | 1.1 V | 2 A | BYG22D-E3/TR3 | ||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 322.200In Stock72.000 On Order Expected 05-Feb-27 Rectifiers 1.0 Amp 200 Volt | 322.200In Stock72.000 On Order Expected 05-Feb-27 | Rectifiers | SMD/SMT | DO-214AC-2 | 200 V | 1.1 V | 1 A | S1D-E3/5AT | ||
Mfr: RS1K-E3/61T TTI: RS1K-E3/61T Vishay Semiconductors Availability: 27.000In Stock232.200 On Order Expected Rectifiers 1.0 Amp 800V 250ns | 27.000In Stock232.200 On Order Expected | Rectifiers | SMD/SMT | DO-214AC | 800 V | 1.3 V | 1 A | RS1K-E3/5AT | ||
Mfr: TZMC2V4-GS08 TTI: TZMC2V4-GS08 Vishay Semiconductors Availability: 97.500In StockZener Diodes 2.4 Volt 0.5 Watt 5% | 97.500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: SML4744A-E3/61 TTI: SML4744A-E3/61 Vishay Semiconductors Availability: 5.400In StockZener Diodes 15 Volt 1.0W 5% | 5.400In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | ||||||
Mfr: TZMC3V6-GS08 TTI: TZMC3V6-GS08 Vishay Semiconductors Availability: 290.000In StockZener Diodes 3.6 Volt 0.5 Watt | 290.000In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: MBR1660-E3/45 TTI: MBR1660-E3/45 Vishay Semiconductors Availability: 3.600In StockSchottky Diodes & Rectifiers 16 Amp 60Volt Single | 3.600In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 750 mV | 16 A | ||||
Mfr: LL101A-GS08 TTI: LL101A-GS08 Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers 1mA 60 Volt | 45.000In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 30 mA | ||||
Mfr: LL103C-GS08 TTI: LL103C-GS08 Vishay Semiconductors Availability: 37.500In StockSchottky Diodes & Rectifiers RECOMMENDED ALT LL10 | 37.500In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 600 mV | 200 mA | ||||
Mfr: MMSZ5245C-E3-08 TTI: MMSZ5245C-E3-08 Vishay Semiconductors Availability: 3.000In Stock237.000 On Order Expected Zener Diodes 15 Volt 0.5W 2% | 3.000In Stock237.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: SMBJ150CA-E3/52 TTI: SMBJ150CA-E3/52 Vishay Semiconductors Availability: 31.500In StockESD Protection Diodes / TVS Diodes 150V 800W Bidir TransZorb 5% Tol | 31.500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ150CA-E3/5B | ||||||
Mfr: SMBJ48A-E3/52 TTI: SMBJ48A-E3/52 Vishay Semiconductors Availability: 14.250In Stock30.000 On Order Expected 04-Feb-27 ESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol | 14.250In Stock30.000 On Order Expected 04-Feb-27 | SMB (DO-214AA) | 3.5 V | SMBJ48D-M3/H SMBJ48D-M3/I | ||||||
Mfr: SMCJ36CA-E3/57T TTI: SMCJ36CA-E3/57T Vishay Semiconductors Availability: 13.600In Stock13.600 On Order Expected 28-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 13.600In Stock13.600 On Order Expected 28-Dec-26 | SMC (DO-214AB) | 3.5 V | SMCJ36CA-E3/9AT | ||||||
Mfr: SMF36A-E3-08 TTI: SMF36A-E3-08 Vishay Semiconductors Availability: 87.000In Stock36.000 On Order Expected ESD Protection Diodes / TVS Diodes 1000watt 36volt | 87.000In Stock36.000 On Order Expected | DO-219AB-2 | 2.5 V | |||||||
Mfr: SM6T33A-E3/52 TTI: SM6T33A-E3/52 Vishay Semiconductors Availability: 44.250In StockESD Protection Diodes / TVS Diodes 600W 33V 5% Uni | 44.250In Stock | SMB (DO-214AA) | SM6T33A-E3/5B | |||||||
Mfr: VBUS05L1-DD1-G-08 TTI: VBUS05L1-DD1-G-08 Vishay Semiconductors Availability: 8.000In Stock80.000 On Order Expected 12-Mar-27 ESD Protection Diodes / TVS Diodes Bidirect Single-line ESD PROTECTION | 8.000In Stock80.000 On Order Expected 12-Mar-27 | LLP1006-2 | ||||||||
Mfr: SMBJ13A-E3/52 TTI: SMBJ13A-E3/52 Vishay Semiconductors ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol | 0In Stock | SMB (DO-214AA) | 3.5 V | SMBJ13D-M3/H SMBJ13D-M3/I |