Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 75.000In Stock120.000 On Order Expected Rectifiers 1.0 Amp 200V 25ns | 75.000In Stock120.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/5BT | ||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 1.500In Stock78.750 On Order Expected Rectifiers 1.5 Amp 600V 250ns | 1.500In Stock78.750 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.3 V | 1.5 A | RS2J-E3/5BT | ||
Mfr: MCL4148-TR3 TTI: MCL4148-TR3 Vishay Semiconductors Availability: 1.760.000In StockSmall Signal Switching Diodes 100 Volt 350mA 2.0 Amp IFSM | 1.760.000In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF-2 | 1 V | 150 mA | ||||
Mfr: MCL103A-TR TTI: MCL103A-TR Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM | 30.000In Stock | Schottky Diodes & Rectifiers | MELF | Micro MELF | 600 mV | 200 mA | ||||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 114.000In Stock102.000 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 114.000In Stock102.000 On Order Expected 12-Mar-27 | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 90.000In Stock50.400 On Order Expected 14-Dec-26 Schottky Diodes & Rectifiers 1.5 Amp 90 Volt | 90.000In Stock50.400 On Order Expected 14-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1.5 A | BYS11-90-E3/TR3 | |||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 7.200In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 7.200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 720 mV | 3 A | ||||
Mfr: GBU8M-E3/51 TTI: GBU8M-E3/51 Vishay Semiconductors Availability: 500In Stock17.000 On Order Expected Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 500In Stock17.000 On Order Expected | Bridge Rectifiers | SMD/SMT | GBU | 700 V | 1 V | GBU8M-E3/45 | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 37.800In Stock25.200 On Order Expected Rectifiers 1.0 Amp 800 Volt | 37.800In Stock25.200 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 9.000In Stock40.500 On Order Expected Rectifiers 1.5 Amp 200 Volt | 9.000In Stock40.500 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 1.15 V | 1.5 A | S2D-E3/5BT | ||
Mfr: SMF33A-E3-08 TTI: SMF33A-E3-08 Vishay Semiconductors Availability: 9.000In Stock150.000 On Order Expected ESD Protection Diodes / TVS Diodes 1000watt 33volt | 9.000In Stock150.000 On Order Expected | DO-219AB-2 | 2.5 V | |||||||
Mfr: SMBJ58CA-E3/52 TTI: SMBJ58CA-E3/52 Vishay Semiconductors Availability: 163.500In Stock116.250 On Order Expected ESD Protection Diodes / TVS Diodes 58V 800W Bidir TransZorb 5% Tol | 163.500In Stock116.250 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ58CA-E3/5B SMBJ58CD-M3/H SMBJ58CD-M3/I | ||||||
Mfr: SMAJ28CA-E3/61 TTI: SMAJ28CA-E3/61 Vishay Semiconductors Availability: 23.400In StockESD Protection Diodes / TVS Diodes 400W 28V 5% Bi | 23.400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ28CA-E3/5A | ||||||
Mfr: SMBJ16CA-E3/52 TTI: SMBJ16CA-E3/52 Vishay Semiconductors Availability: 22.500In StockESD Protection Diodes / TVS Diodes 16V 800W Bidir TransZorb 5% Tol | 22.500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ16CD-M3/H SMBJ16CD-M3/I | ||||||
Mfr: SMCJ150A-E3/57T TTI: SMCJ150A-E3/57T Vishay Semiconductors Availability: 89.250In Stock85.850 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 150V Unidirect | 89.250In Stock85.850 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ150A-E3/9AT | ||||||
50.000In Stock | Small Signal Switching Diodes | Through Hole | DO-35-2 | 1 V | 250 mA | |||||
Mfr: ZM4742A-GS08 TTI: ZM4742A-GS08 Vishay Semiconductors Availability: 64.500In Stock21.000 On Order Expected 06-Oct-26 Zener Diodes 12 Volt 1 Watt 5% | 64.500In Stock21.000 On Order Expected 06-Oct-26 | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: BYM13-40-E3/96 TTI: BYM13-40-E3/96 Vishay Semiconductors Availability: 96.000In StockSchottky Diodes & Rectifiers RECOMMENDED ALT SS14 | 96.000In Stock | Schottky Diodes & Rectifiers | MELF | DO-213AB | 500 mV | 1 A | BYM13-40-E3/97 | |||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 5.900In StockBridge Rectifiers 35 Amp 600 Volt | 5.900In Stock | Bridge Rectifiers | Screw Mount | GBPC | 420 V | 1.1 V | 35 A | |||
Mfr: ZMY24-GS08 TTI: ZMY24-GS08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 24 Volt 1 Watt 10% | 9.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: BYG23T-M3/TR TTI: BYG23T-M3/TR Vishay Semiconductors Availability: 34.200In StockRectifiers 1A 1300V High Volt Ultrafast | 34.200In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 1.3 kV | 1.74 V | 1 A | |||
Mfr: MMSZ4689-E3-08 TTI: MMSZ4689-E3-08 Vishay Semiconductors Availability: 39.000In Stock45.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 5% | 39.000In Stock45.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: 1N4004-E3/73 TTI: 1N4004-E3/73 Vishay Semiconductors Availability: 21.000In Stock27.000 On Order Expected 13-Nov-26 Rectifiers Vr/400V Io/1A | 21.000In Stock27.000 On Order Expected 13-Nov-26 | Rectifiers | Through Hole | DO-204AL-2 | 400 V | 1.1 V | 1 A | 1N4004-E3/54 | ||
Mfr: ZMY39-GS08 TTI: ZMY39-GS08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 39 Volt 1 Watt 10% | 30.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: DF08S-E3/77 TTI: DF08S-E3/77 Vishay Semiconductors Availability: 55.500In Stock30.000 On Order Expected 09-Dec-26 Bridge Rectifiers 1.0A 800V BR DFS | 55.500In Stock30.000 On Order Expected 09-Dec-26 | Bridge Rectifiers | SMD/SMT | DFS | 560 V | 1.1 V | DF08S-E3/45 |