VS-VSK.166..PbF - Vishay Semiconductors - SCR Modules
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKC166/16PBF TTI: VS-VSKC166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC166/16PBF | ||||||
Mfr: VS-VSKD166/08PBF TTI: VS-VSKD166/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 800 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/08PBF | ||||||
Mfr: VS-VSKE166/14PBF TTI: VS-VSKE166/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.4 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE166/14PBF | ||||||
Mfr: VS-VSKD166/16PBF TTI: VS-VSKD166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/16PBF | ||||||
Mfr: VS-VSKE166/04PBF TTI: VS-VSKE166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE166/04PBF | ||||||
Mfr: VS-VSKC166/08PBF TTI: VS-VSKC166/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 800 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC166/08PBF | ||||||
Mfr: VS-VSKE166/12PBF TTI: VS-VSKE166/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE166/12PBF | ||||||
Mfr: VS-VSKE166/08PBF TTI: VS-VSKE166/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 800 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE166/08PBF | ||||||
Mfr: VS-VSKE166/16PBF TTI: VS-VSKE166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE166/16PBF | ||||||
Mfr: VS-VSKC166/04PBF TTI: VS-VSKC166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC166/04PBF | ||||||
Mfr: VS-VSKD166/04PBF TTI: VS-VSKD166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/04PBF | ||||||
Mfr: VS-VSKC166/12PBF TTI: VS-VSKC166/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC166/12PBF | ||||||
Mfr: VS-VSKJ166/16PBF TTI: VS-VSKJ166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ166/16PBF | ||||||
Mfr: VS-VSKJ166/04PBF TTI: VS-VSKJ166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ166/04PBF | ||||||
Mfr: VS-VSKD166/12PBF TTI: VS-VSKD166/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/12PBF | ||||||
Mfr: VS-VSKD166/14PBF TTI: VS-VSKD166/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.4 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/14PBF |