Vishay Semiconductors - SCRs
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 140 A | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Mfr: 10TTS08STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 140 Amp | Not Available Online | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | VS-10TTS08STRLPBF | ||||||
Not Available Online | 420 A | 1.2 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-22RIA120 | ||||||
Not Available Online | 420 A | 600 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-22RIA60 | ||||||
Not Available Online | 440 A | 1 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-25RIA100 | ||||||
Not Available Online | 440 A | 200 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-25RIA20 | ||||||
Not Available Online | 440 A | 800 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-25RIA80 | ||||||
Mfr: 25TTS12STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 25 Amp | Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | VS-25TTS12STRLPBF | |||||
Mfr: VS-ST173S12PFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 330 Amp | Not Available Online | 1.2 kV | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-93 | Bulk | |||||||||
Mfr: ST180S20P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.23 kA | 2 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||
Not Available Online | 355 A | 1 kV | 2 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N5206 | ||||||
Not Available Online | 180 A | 150 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N684 | ||||||
Mfr: ST333C08LFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 620 Amp | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST333C08LFL0 | ||||||
Mfr: ST650C24L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2400 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.4 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST650C24L0 | |||||
Mfr: ST650C24L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2400 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.4 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST650C24L1 | |||||
Mfr: VS-ST300S18M0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-118 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST083S12MFK2LP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-83/94 COM RD-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST083S08PFN2P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 800 Volt 135 Amp IT(RMS) | Not Available Online | Threaded Insert | Bulk | ST083S08PFN2P | |||||||||||||||
Mfr: VS-ST180C12C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - A-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST180C14C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - A-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST730C12L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 1200 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.2 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST730C12L1 | |||||
Mfr: VS-ST700C16L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST700CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST1200C16K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST230C14C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - A-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST230S12P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert |