Vishay Semiconductors - SCRs
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 181RKI100PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 1000 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-181RKI100PBF | |||||
Mfr: VS-ST700C12L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 910 Amp | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.2 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C12L0 | |||||
Mfr: VS-ST103S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 105 Amp 800 Volt 165 Amp IT(RMS) | Not Available Online | 800 V | 30 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST103S08PFL1P | ||||||||
Mfr: VS-ST303C12LFK0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST700C20L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST700CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST110S16P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1600 Volt 175 Amp IT(RMS) | Not Available Online | 1.6 kV | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S16P1PBF | ||||||||
Mfr: VS-ST1230C12K1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST250C04C3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - A-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST110S04P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 400 Volt 175 Amp IT(RMS) | Not Available Online | 400 V | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S04P0VPBF | ||||||||
Mfr: VS-ST183S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 195 Amp 800 Volt 306 Amp IT(RMS) | Not Available Online | 800 V | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-93 | Bulk | ST183S08PFL1P | ||||||||
Mfr: VS-ST230S14P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 230 Amp 1400 Volt 360 Amp IT(RMS) | Not Available Online | 1.4 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST230S14P0PBF | ||||||||
Mfr: VS-ST180S20P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 2000 Volt 314 Amp IT(RMS) | Not Available Online | 2 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S20P1PBF | ||||||||
Mfr: VS-10TTS08STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | 140 A | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | 10TTS08STRLPBF | |||||
Mfr: VS-ST733C08LFM0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST733CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST180S12P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 1.2 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S12P1VPBF | ||||||||
Mfr: VS-ST730C20L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST730CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-VSKH320-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Input Modules - MAP COMPRESSED | Not Available Online | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 200 A | 800 V | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||||
Mfr: 16TTS08STRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | 200 A | 800 V | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||
Mfr: 16TTS08STRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 16 Amp | Not Available Online | 800 V | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | VS-16TTS08STRRPBF | ||||||
Mfr: 16TTS12STRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | 200 A | 1.2 kV | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||
Mfr: 12TTS08STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 140 Amp | Not Available Online | 800 V | 50 uA | 8 A | 1.2 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | D2PAK-2 (TO-263-2) | Reel | VS-12TTS08STRLPBF | ||||||
Not Available Online | 1.99 kA | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: 10TTS08STRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | 140 A | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel |