Vishay Semiconductors - MOSFET Modules
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-SF50LA120 TTI: VS-SF50LA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 38 A | 43 mOhms | - 4 V, 15 V | 2.4 V | - 55 C | + 175 C | 136 W | Bulk | ||||
Mfr: VS-SF100SA120 TTI: VS-SF100SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 98 A | 32.6 mOhms | - 8 V, 19 V | 1.7 V | - 55 C | + 175 C | 468 W | Bulk | ||||
Mfr: VS-MPY038P120 TTI: VS-MPY038P120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-SF50SA120 TTI: VS-SF50SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 49 A | 47 mOhms | - 4 V, 15 V | 2.6 V | - 55 C | + 175 C | 238 W | Bulk | ||||
Mfr: VS-FC420SA15 TTI: VS-FC420SA15 Vishay Semiconductors Availability: 0In StockMOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 400 A | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 909 W | Bulk | ||||||
Mfr: VS-SF200SA120 TTI: VS-SF200SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 127 A | 12.1 mOhms | - 8 V, 15 V | 2.6 V | - 55 C | + 175 C | 750 W | Bulk | ||||
Mfr: VS-MPX075P120 TTI: VS-MPX075P120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-SF150SA120 TTI: VS-SF150SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Bulk | ||||
Mfr: VS-FC270SA20 TTI: VS-FC270SA20 Vishay Semiconductors Availability: 0In StockMOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 287 A | 4.7 mOhms | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 937 W | Bulk | |||||
Mfr: VS-FC420SA10 TTI: VS-FC420SA10 Vishay Semiconductors Availability: 0In StockMOSFET Modules 100V 435A Module SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 435 A | 2.15 mOhms | - 20 V, + 20 V | 2.2 V | - 55 C | + 175 C | 652 W | Bulk | ||||
0In Stock | Press Fit | FlatPAK-12 | 80 V | 243 A | 1.21 mOhms | 20 V | 4 V | - 40 C | + 150 C | 194 W | |||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 68 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 625 W | VS-FC50SA65 | |||||
Mfr: VS-FA40SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 40 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 40 A | 130 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 543 W | VS-FA | Tube | FA38SA50LCP | ||
0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 58 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 431 W | VS-FC50LA65 | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 163 A | 18.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 1.042 W | VS-FC150SA65 | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 113 A | 27.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 833 W | VS-FC100SA65 | |||||
0In Stock | |||||||||||||||||||
Mfr: VS-MPW040S120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | ||||||||||||||||||
Mfr: VS-ENY050C60 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 50A 600V POWER MODULE EMI-PAK | Not Available Online | Si | Press Fit | EMIPAK | N-Channel | 600 V | 34 A | - 30 V, + 30 V | 2.7 V | + 150 C | 173 W | Bulk | |||||||
Mfr: 19MT050XFAPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules N-Chan 500V 31 Amp | Not Available Online | Si | Screw Mount | MTP | - 40 C | + 150 C | Bulk | ||||||||||||
Mfr: VS-FC80NA20 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules Output & SW Modules - SOT-227 IGBT | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 108 A | 14 mOhms | + 30 V | 2.7 V | - 55 C | + 175 C | 405 W | ||||||
Mfr: VS-FB190SA10 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 190 Amp 100 Volt | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 190 A | 6.5 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 568 W | Tube | FB180SA10P | |||
Mfr: VS-FA72SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 72 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 72 A | 80 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 1.136 mW | VS-FA | Tube | FA57SA50LCP | ||
Mfr: VS-FC220SA20 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules Output & SW Modules - SOT-227 | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 220 A | 7 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 789 W |