Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7119DN-T1-GE3 TTI: SI7119DN-T1-GE3 Vishay Semiconductors Availability: 18.000In StockMOSFETs -200V Vds 20V Vgs PowerPAK 1212-8 | 18.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 1.05 Ohms | 20 V | 4 V | 16.2 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7119DN-GE3 | |||
Mfr: SUD19P06-60-GE3 TTI: SUD19P06-60-GE3 Vishay Semiconductors Availability: 10.000In StockMOSFETs 60V 19A 38.5W 60mohm @ 10V | 10.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 19 A | 60 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Reel | SUD19P06-60-BE3 | |||
Mfr: SI4174DY-T1-GE3 TTI: SI4174DY-T1-GE3 Vishay Semiconductors Availability: 5.000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 5.000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 17 A | 9.5 mOhms | 20 V | 1 V | 27 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4174DY-GE3 | |||
Mfr: SI7898DP-T1-E3 TTI: SI7898DP-T1-E3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 3 A | 85 mOhms | 20 V | 2 V | 17 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7898DP-T1 | |||
Mfr: IRFP450PBF TTI: IRFP450PBF Vishay Semiconductors Availability: 800In StockMOSFETs N-CH SINGLE 500V TO247 | 800In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI2306BDS-T1-E3 TTI: SI2306BDS-T1-E3 Vishay Semiconductors Availability: 27.000In StockMOSFETs 30V 4.0A 0.75W | 27.000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.16 A | 47 mOhms | 20 V | 1 V | 3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2306BDS-T1-BE3 SI2306BDS-E3 | |||
Mfr: SI3437DV-T1-E3 TTI: SI3437DV-T1-E3 Vishay Semiconductors Availability: 36.000In Stock30.000 On Order Expected 21-Dec-26 MOSFETs -150V Vds 20V Vgs TSOP-6 | 36.000In Stock30.000 On Order Expected 21-Dec-26 | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | 20 V | 2 V | 12.2 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-E3 | |||
Mfr: SUD19P06-60-E3 TTI: SUD19P06-60-E3 Vishay Semiconductors Availability: 40.000In Stock14.000 On Order Expected 03-Dec-26 MOSFETs 60V 19A 38.5W | 40.000In Stock14.000 On Order Expected 03-Dec-26 | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 18.3 A | 60 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 38.5 W | Enhancement | TrenchFET | Reel | SUD19P06-60-BE3 | |||
Mfr: SUD23N06-31-GE3 TTI: SUD23N06-31-GE3 Vishay Semiconductors Availability: 2.000In Stock30.000 On Order Expected MOSFETs N-Ch MOSFET 60V 31 mohm @ 10V | 2.000In Stock30.000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 21.4 A | 31 mOhms | 20 V | 1 V | 11 nC | - 55 C | + 150 C | 31.25 W | Enhancement | TrenchFET | Reel | SUD23N06-31-BE3 | |||
Mfr: SI7469DP-T1-GE3 TTI: SI7469DP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -80V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7469DP-GE3 | |||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3 Vishay Semiconductors Availability: 12.500In StockMOSFETs -20V Vds 12V Vgs SO-8 | 12.500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9933CDY-GE3 | |||
Mfr: SIS412DN-T1-GE3 TTI: SIS412DN-T1-GE3 Vishay Semiconductors Availability: 6.000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 12 A | 24 mOhms | 10 V | 1 V | 8 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS412DN-GE3 | |||
Mfr: IRF740STRLPBF TTI: IRF740STRLPBF Vishay Semiconductors Availability: 20.000In Stock12.000 On Order Expected MOSFETs N-CH SINGLE 400V TO263 | 20.000In Stock12.000 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SIR870ADP-T1-GE3 TTI: SIR870ADP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870ADP-GE3 | |||
Mfr: SI4178DY-T1-GE3 TTI: SI4178DY-T1-GE3 Vishay Semiconductors Availability: 37.500In StockMOSFETs 30V Vds 25V Vgs SO-8 | 37.500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 12 A | 21 mOhms | 20 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4178DY-GE3 | |||
Mfr: SI2325DS-T1-E3 TTI: SI2325DS-T1-E3 Vishay Semiconductors Availability: 9.000In StockMOSFETs -150V Vds 20V Vgs SOT-23 | 9.000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 150 V | 690 mA | 1.2 Ohms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI2325DS-T1-BE3 SI2325DS-E3 | |||
3.850In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF640PBF-BE3 | |||||
Mfr: IRF840APBF TTI: IRF840APBF Vishay Semiconductors Availability: 34.750In StockMOSFETs N-CH SINGLE 500V TO220 | 34.750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 4 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840APBF-BE3 | ||||
Mfr: SI1967DH-T1-GE3 TTI: SI1967DH-T1-GE3 Vishay Semiconductors Availability: 15.000In StockMOSFETs -20V Vds 8V Vgs SC70-6 | 15.000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1967DH-T1-BE3 SI1903DL-T1-GE3 | |||
Mfr: SIA931DJ-T1-GE3 TTI: SIA931DJ-T1-GE3 Vishay Semiconductors Availability: 9.000In Stock42.000 On Order Expected 08-Jun-27 MOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 9.000In Stock42.000 On Order Expected 08-Jun-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 30 V | 4.5 A | 65 mOhms | 20 V | 1.2 V | 13 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI3456DDV-T1-GE3 TTI: SI3456DDV-T1-GE3 Vishay Semiconductors Availability: 21.000In StockMOSFETs 30V Vds 20V Vgs TSOP-6 | 21.000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 6.3 A | 40 mOhms | 20 V | 3 V | 2.8 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3456DDV-T1-BE3 SI3456DDV-GE3 | |||
Mfr: SI1902CDL-T1-GE3 TTI: SI1902CDL-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.1 A | 235 mOhms | 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 420 mW | Enhancement | TrenchFET | Reel | SI1902CDL-T1-BE3 SI1958DH-T1-GE3 | |||
Mfr: IRFR9014PBF TTI: IRFR9014PBF Vishay Semiconductors Availability: 1.425In StockMOSFETs P-CH SINGLE -60V TO252 | 1.425In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 5.1 A | 500 mOhms | 20 V | 2 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SI7848BDP-T1-E3 TTI: SI7848BDP-T1-E3 Vishay Semiconductors Availability: 6.000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 47 A | 9 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 36 W | Enhancement | TrenchFET | Reel | SI7848BDP-E3 | |||
Mfr: IRFU9310PBF TTI: IRFU9310PBF Vishay Semiconductors Availability: 525In Stock1.425 On Order Expected 10-Nov-26 MOSFETs P-Chan 400V 1.8 Amp | 525In Stock1.425 On Order Expected 10-Nov-26 | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube |