Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFR024TRPBF TTI: IRFR024TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR024TRPBF-BE3 | ||||
Mfr: IRFIZ48GPBF TTI: IRFIZ48GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 37 A | 18 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 50 W | Enhancement | Tube | |||||
Mfr: SIR698DP-T1-GE3 TTI: SIR698DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 7.5 A | 195 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR698DP-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 2 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | ||||||
Mfr: SIHP15N60E-E3 TTI: SIHP15N60E-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | SIHP15N60E-BE3 | ||||
Mfr: SIHF9510S-GE3 TTI: SIHF9510S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF9640L-GE3 TTI: SIHF9640L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF9Z34STRR-GE3 TTI: SIHF9Z34STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBC20L-GE3 TTI: SIHFBC20L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFBC30AS-GE3 TTI: SIHFBC30AS-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFBC40ASTRR-GE3 TTI: SIHFBC40ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFS9N60ATRR-GE3 TTI: SIHFS9N60ATRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFU014-GE3 TTI: SIHFU014-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU220-GE3 TTI: SIHFU220-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU9014-GE3 TTI: SIHFU9014-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFUC20-GE3 TTI: SIHFUC20-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO252 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFZ24S-GE3 TTI: SIHFZ24S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: SIHFZ44STRL-GE3 TTI: SIHFZ44STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFZ44STRR-GE3 TTI: SIHFZ44STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHL640STRR-GE3 TTI: SIHL640STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SIHLZ14S-GE3 TTI: SIHLZ14S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF720STRL-GE3 TTI: SIHF720STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF740AL-GE3 TTI: SIHF740AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF820AL-GE3 TTI: SIHF820AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Tube |