Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7949DP-T1-E3 TTI: SI7949DP-T1-E3 Vishay Semiconductors Availability: 6.000In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 2 Channel | 60 V | 5 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7949DP-E3 | |||
50In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | 20 V | 4 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF630PBF-BE3 | |||||
Mfr: SI7119DN-T1-GE3 TTI: SI7119DN-T1-GE3 Vishay Semiconductors Availability: 18.000In StockMOSFETs -200V Vds 20V Vgs PowerPAK 1212-8 | 18.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 1.05 Ohms | 20 V | 4 V | 16.2 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7119DN-GE3 | |||
Mfr: SUD19P06-60-GE3 TTI: SUD19P06-60-GE3 Vishay Semiconductors Availability: 10.000In StockMOSFETs 60V 19A 38.5W 60mohm @ 10V | 10.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 19 A | 60 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Reel | SUD19P06-60-BE3 | |||
Mfr: SI4174DY-T1-GE3 TTI: SI4174DY-T1-GE3 Vishay Semiconductors Availability: 5.000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 5.000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 17 A | 9.5 mOhms | 20 V | 1 V | 27 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4174DY-GE3 | |||
Mfr: SUD19N20-90-E3 TTI: SUD19N20-90-E3 Vishay Semiconductors Availability: 4.000In StockMOSFETs N-CH SINGLE 200V TO-252 | 4.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-BE3 | |||
1.000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 5.2 A | 800 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF620PBF-BE3 | |||||
Mfr: SI7137DP-T1-GE3 TTI: SI7137DP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.95 mOhms | 12 V | 1.4 V | 390 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7137DP-GE3 | |||
Mfr: IRFB9N60APBF TTI: IRFB9N60APBF Vishay Semiconductors Availability: 800In StockMOSFETs N-CH SINGLE 600V TO220 | 800In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 4 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB9N60APBF-BE3 | ||||
Mfr: SI9407BDY-T1-E3 TTI: SI9407BDY-T1-E3 Vishay Semiconductors Availability: 5.000In StockMOSFETs -60V Vds 20V Vgs SO-8 | 5.000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 100 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-E3 | |||
3.600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF-BE3 SIHF740-E3 | |||||
Mfr: IRFP360PBF TTI: IRFP360PBF Vishay Semiconductors Availability: 1.500In Stock1.000 On Order Expected 25-Jan-27 MOSFETs N-CH SINGLE 400V TO247 | 1.500In Stock1.000 On Order Expected 25-Jan-27 | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 400 V | 23 A | 200 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SIB441EDK-T1-GE3 TTI: SIB441EDK-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-75 | 3.000In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 12 V | 9 A | 21 mOhms | 8 V | 900 mV | 33 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1062X-T1-GE3 TTI: SI1062X-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 20V Vds 8V Vgs SC89-3 | 3.000In Stock | Si | SMD/SMT | SC-89-3 | N-Channel | 1 Channel | 20 V | 530 mA | 420 mOhms | 8 V | 400 mV | 2.7 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3429EDV-T1-GE3 TTI: SI3429EDV-T1-GE3 Vishay Semiconductors Availability: 21.000In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 21.000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 38 mOhms | 8 V | 1 V | 118 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF9510PBF TTI: IRF9510PBF Vishay Semiconductors Availability: 1.350In StockMOSFETs P-CH SINGLE -100V TO220 | 1.350In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 4 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF9510PBF-BE3 | ||||
Mfr: SI4840BDY-T1-GE3 TTI: SI4840BDY-T1-GE3 Vishay Semiconductors Availability: 7.500In StockMOSFETs 40V Vds 20V Vgs SO-8 | 7.500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 19 A | 9 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4840BDY-GE3 | |||
Mfr: SI3460DDV-T1-GE3 TTI: SI3460DDV-T1-GE3 Vishay Semiconductors Availability: 12.000In Stock6.000 On Order Expected 26-Jan-27 MOSFETs 20V Vds 8V Vgs TSOP-6 | 12.000In Stock6.000 On Order Expected 26-Jan-27 | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3460DDV-T1-BE3 SI3460DDV-GE3 | |||
Mfr: SI3473CDV-T1-GE3 TTI: SI3473CDV-T1-GE3 Vishay Semiconductors Availability: 6.000In Stock39.000 On Order Expected MOSFETs -12V Vds 8V Vgs TSOP-6 | 6.000In Stock39.000 On Order Expected | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI3473CDV-T1-BE3 SI3473CDV-GE3 | |||
Mfr: SUD15N15-95-E3 TTI: SUD15N15-95-E3 Vishay Semiconductors Availability: 4.000In StockMOSFETs RECOMMENDED ALT SUD1 | 4.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 15 A | 95 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 175 C | 62 W | Enhancement | TrenchFET | Reel | SUD15N15-95-BE3 | |||
Mfr: IRF510SPBF TTI: IRF510SPBF Vishay Semiconductors Availability: 1.300In StockMOSFETs N-Chan 100V 5.6 Amp | 1.300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 20 V | 2 V | 8.3 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF510PBF | ||||
Mfr: SI3932DV-T1-GE3 TTI: SI3932DV-T1-GE3 Vishay Semiconductors Availability: 6.000In StockMOSFETs 30V Vds 20V Vgs TSOP-6 | 6.000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 2 Channel | 30 V | 3.7 A | 58 mOhms | 20 V | 1.2 V | 6 nC | - 55 C | + 150 C | 1.4 W | Enhancement | TrenchFET | Reel | SI3932DV-GE3 | |||
Mfr: IRFBF20SPBF TTI: IRFBF20SPBF Vishay Semiconductors Availability: 1.000In StockMOSFETs N-CH SINGLE 900V TO263 | 1.000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 900 V | 1.7 A | 8 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | |||||
Mfr: IRFI540GPBF TTI: IRFI540GPBF Vishay Semiconductors Availability: 1.100In StockMOSFETs N-CH SINGLE 100V TO220 | 1.100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 17 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 48 W | Enhancement | Tube | |||||
Mfr: IRFU9120PBF TTI: IRFU9120PBF Vishay Semiconductors Availability: 1.500In StockMOSFETs P-Chan 100V 5.6 Amp | 1.500In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube |