Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||||
Mfr: SIRA14DDP-T1-UE3 TTI: SIRA14DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHB21N80AE-T5-GE3 TTI: SIHB21N80AE-T5-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 800V | 0In Stock | Si | SMD/SMT | D2PAK-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 5 V | 74 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SIR124DP-T1-RE3 TTI: SIR124DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 56.8 A | 8.4 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISH114ADN-T1-GE3 TTI: SISH114ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds; +/-20V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | N-Channel | 1 Channel | 30 V | 35 A | 7.5 mOhms | 20 V | 1.2 V | 32 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SISH407DN-T1-GE3 TTI: SISH407DN-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 8 V | 1 V | 93.8 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SIUD401ED-T1-GE3 TTI: SIUD401ED-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds; +/-12V Vgs PowerPAK 0806 | 0In Stock | Si | SMD/SMT | PowerPAK-0806-3 | P-Channel | 1 Channel | 30 V | 500 mA | 1.573 Ohms | 12 V | 1.4 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SIDR104ADP-T1-RE3 TTI: SIDR104ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 100 V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 4 V | 46.1 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 27 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 25 A | 125 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||||
Mfr: SISA24DN-T1-GE3 TTI: SISA24DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 60A Id 17.2nC Qg Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.15 mOhms | - 16 V, 20 V | 1 V | 55 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA20DP-T1-RE3 TTI: SIRA20DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 100 A | 580 uOhms | - 12 V, 16 V | 1 V | 200 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIJH800E-T1-GE3 TTI: SIJH800E-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK 8X8L | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 80 V | 299 A | 1.8 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 175 C | 333 W | Enhancement | Reel | |||||
Mfr: SIR184LDP-T1-RE3 TTI: SIR184LDP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 20 V | 3 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SIHP25N50E-GE3 TTI: SIHP25N50E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP25N50E-BE3 | ||||
Mfr: SI4932DY-T1-GE3 TTI: SI4932DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 8.0A 3.2W 15mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8 A | 15 mOhms | 20 V | 1.2 V | 48 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI4932DY-GE3 | |||
Mfr: IRF820ASPBF TTI: IRF820ASPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 2.5 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 2.5 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IRFBC20STRLPBF TTI: IRFBC20STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 2.2 A | 4.4 Ohms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: SIR424DP-T1-GE3 TTI: SIR424DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 30 A | 5.5 mOhms | 20 V | 1 V | 35 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR424DP-GE3 | |||
Mfr: SIA811ADJ-T1-GE3 TTI: SIA811ADJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 20 V | 4.5 A | 116 mOhms | 8 V | 400 mV | 13 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | SIA811ADJ-GE3 | |||
Mfr: IRFZ14SPBF TTI: IRFZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 10 Amp 200mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | |||||
Mfr: SI5419DU-T1-GE3 TTI: SI5419DU-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 33 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5419DU-GE3 | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | ||||||
Mfr: IRF830ALPBF TTI: IRF830ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 5.0 Amp | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube |