Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 2 Channel | 20 V | 4 A | 100 mOhms | 8 V | 1 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5935CDC-E3 | ||||
Mfr: SI4151DY-T1-GE3 TTI: SI4151DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V SOIC8 | 0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 20.5 A | 7.5 mOhms | 25 V | 2.5 V | 28 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | |||||
Mfr: SIDR500EP-T1-RE3 TTI: SIDR500EP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO8DC | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 30 V | 421 A | 470 uOhms | - 12 V, 16 V | 2.2 V | 54.3 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SIR5708DP-T1-RE3 TTI: SIR5708DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 150V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SISHA06DN-T1-GE3 TTI: SISHA06DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PP1212SWLH | 0In Stock | Si | SMD/SMT | PowerPAK1212-8SH | N-Channel | 1 Channel | 30 V | 104 A | 3 mOhms, 4 mOhms | - 16 V, 20 V | 1 V, 2.4 V | 44.6 nC | - 55 C | + 150 C | 52 W | Reel | ||||||
Mfr: SI2122DS-T1-BE3 TTI: SI2122DS-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIA5213DJ-T1-GE3 TTI: SIA5213DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V PPK SC-70 | 0In Stock | Si | SMD/SMT | PowerPAK SC-70-7 | P-Channel | 1 Channel | 20 V | 36 A | 10 mOhms | 12 V | 1.5 V | 36 nC | - 55 C | + 150 C | 19 W | Enhancement | Reel | |||||
Mfr: SI2324BDS-T1-GE3 TTI: SI2324BDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 1.9 A | 210 mOhms | 20 V | 3 V | 3.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
Mfr: SISA18ADN-T1-GE3 TTI: SISA18ADN-T1-GE3 Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 38.3 A | 6 mOhms | - 16 V, 20 V | 1.2 V | 21.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF610STRRPBF TTI: IRF610STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SI5515CDC-T1-E3 TTI: SI5515CDC-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 20 V | 4 A | 36 mOhms, 100 mOhms | 8 V | 400 mV | 11.3 nC, 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5515CDC-E3 | |||
Mfr: SIR158DP-T1-GE3 TTI: SIR158DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.8 mOhms | 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR158DP-GE3 | |||
Mfr: SI1467DH-T1-E3 TTI: SI1467DH-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 150 mOhms | 8 V | 1 V | 13.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI1467DH-T1-BE3 SI1467DH-E3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 53.7 A | 18 mOhms | 20 V | 2.5 V | 31.3 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIJ478DP-T1-GE3 TTI: SIJ478DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 60 A | 8 mOhms | 20 V | 1.4 V | 54 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR688DP-T1-GE3 TTI: SIR688DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 2.9 mOhms | 20 V | 1.3 V | 66 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7315DN-T1-GE3 TTI: SI7315DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 30V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 315 mOhms | 30 V | 4 V | 19.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS780DN-T1-GE3 TTI: SIS780DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 18 A | 13.5 mOhms | 20 V | 1 V | 24.5 nC | - 55 C | + 150 C | 27.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS780DN-GE3 | |||
Mfr: SI8483DB-T2-E1 TTI: SI8483DB-T2-E1 Vishay Semiconductors MOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 12 V | 16 A | 22 mOhms | 10 V | 800 mV | 65 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA02DP-T1-GE3 TTI: SIRA02DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 50 A | 1.65 mOhms | - 16 V, 20 V | 1.1 V | 117 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA02DP-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 74 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | ||||||
Mfr: SIHF9Z24S-GE3 TTI: SIHF9Z24S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: SIHFBC30AL-GE3 TTI: SIHFBC30AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU9120-GE3 TTI: SIHFU9120-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU9310-GE3 TTI: SIHFU9310-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -400V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube |