Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 35 A | 10 mOhms | 20 V | 2.8 V | 47.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel | SI7143DP-GE3 | ||||
Mfr: SIHF9Z24STRL-GE3 TTI: SIHF9Z24STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIR770DP-T1-GE3 TTI: SIR770DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 8 A | 21 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 17.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR770DP-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 2 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||||
Mfr: SIS454DN-T1-GE3 TTI: SIS454DN-T1-GE3 Vishay Semiconductors MOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 3.7 mOhms | 20 V | 1 V | 53 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS454DN-GE3 | |||
Mfr: SI8499DB-T2-E1 TTI: SI8499DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs MICRO FOOT 1.5 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 20 V | 16 A | 26 mOhms | 12 V | 1.3 V | 30 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISH410DN-T1-GE3 TTI: SISH410DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds; +/-20V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM90330E-GE3 TTI: SUM90330E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 35.1 A | 31.2 mOhms | 20 V | 2 V | 32 nC | - 55 C | + 175 C | 125 W | Enhancement | Reel | |||||
Mfr: SI2369BDS-T1-GE3 TTI: SI2369BDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30-V (D-S) MOSFET P-CHANNEL | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 27 mOhms | - 20 V, 16 V | 2.2 V | 12.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ250DT-T1-GE3 TTI: SIZ250DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs DUAL N-CHANNEL 60-V PowerPAIR 3 x 3S | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3S-8 | N-Channel | 2 Channel | 60 V | 38 A | 12.2 mOhms, 1.27 mOhms | 20 V | 1.1 V | 13.5 nC, 13.4 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP70040E-GE3 TTI: SUP70040E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 120 A | 3.2 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Bulk | ||||
Mfr: SI7540ADP-T1-GE3 TTI: SI7540ADP-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel, P-Channel | 2 Channel | 20 V | 6.1 A, 8 A | 15 mOhms, 28 mOhms | 12 V | 1.4 V | 18 nC, 32 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR438DP-T1-GE3 TTI: SIR438DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V 60A 83W | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.8 mOhms | 20 V | 1 V | 105 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR438DP-GE3 | |||
Mfr: SUM70040M-GE3 TTI: SUM70040M-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs TO-263-7L | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 120 A | 3.8 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA427ADJ-T1-GE3 TTI: SIA427ADJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -8V Vds 5V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 8 V | 12 A | 95 mOhms | 5 V | 800 mV | 50 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS990DN-T1-GE3 TTI: SIS990DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 12.1 A | 85 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 25 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR804DP-T1-GE3 TTI: SIR804DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.2 mOhms | 20 V | 1.2 V | 50.8 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR804DP-GE3 | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 50 V | 15 A | 100 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | IRFZ20PBF-BE3 | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-GE3 | ||||
Mfr: SIA921EDJ-T1-GE3 TTI: SIA921EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 48 mOhms, 48 mOhms | 12 V | 1.4 V | 23 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA921EDJ-GE3 | |||
Mfr: SI4420BDY-T1-E3 TTI: SI4420BDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 13.5A 0.0085Ohm | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 13.5 A | 8.5 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4420BDY-E3 | |||
Mfr: IRF710STRLPBF TTI: IRF710STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 2.0 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 2 A | 3.6 Ohms | 20 V | 2 V | 17 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
Mfr: IRFR9214TRPBF TTI: IRFR9214TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -250V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 250 V | 2.7 A | 3 Ohms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: IRF9510STRLPBF TTI: IRF9510STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 100V 4.0 Amp | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 4 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 175 C | 43 W | Enhancement | Reel | |||||
Mfr: IRFR9220PBF TTI: IRFR9220PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 200V 3.6 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 3.6 A | 1.5 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube |