Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI8424CDB-T1-E1 TTI: SI8424CDB-T1-E1 Vishay Semiconductors MOSFETs 8V Vds 5V Vgs MICRO FOOT 1.6 x 1.6 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 8 V | 10 A | 20 mOhms | 5 V | 350 mV | 40 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP80090E-GE3 TTI: SUP80090E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 128 A | 7.8 mOhms | 20 V | 2 V | 95 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Bulk | ||||
Mfr: SIR638ADP-T1-RE3 TTI: SIR638ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 100 A | 730 uOhms | - 16 V, 20 V | 1.1 V | 165 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS12DN-T1-GE3 TTI: SISS12DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 60 A | 1.98 mOhms | - 16 V, 20 V | 1.1 V | 89 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR188DP-T1-RE3 TTI: SIR188DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.85 mOhms | 20 V | 2 V | 29 nC | - 55 C | + 150 C | 65.7 W | Enhancement | PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2338DS-T1-BE3 SI2338DS-GE3 | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | ||||||
Mfr: SIJ482DP-T1-GE3 TTI: SIJ482DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 60 A | 6.2 mOhms | 20 V | 1.5 V | 47 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET, PowerPAK | Reel | SIJ482DP-GE3 | |||
Mfr: SI8416DB-T2-E1 TTI: SI8416DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 8V Vds 5V Vgs MICRO FOOT 1.5 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-6 | N-Channel | 1 Channel | 8 V | 16 A | 23 mOhms | 5 V | 800 mV | 17 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFR310TR-GE3 TTI: SIHFR310TR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO252 | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 2 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||||
Mfr: SIB406EDK-T1-GE3 TTI: SIB406EDK-T1-GE3 Vishay Semiconductors MOSFETs 20V Vds 12V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 6 A | 46 mOhms | 12 V | 600 mV | 12 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB406EDK-GE3 | |||
Mfr: SI4477DY-T1-GE3 TTI: SI4477DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 26.6 A | 6.2 mOhms | 8 V | 600 mV | 125 nC | - 55 C | + 150 C | 6.6 W | Enhancement | TrenchFET | Reel | SI4477DY-GE3 | |||
Mfr: SI5471DC-T1-GE3 TTI: SI5471DC-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 6 A | 16.7 mOhms | 12 V | 1.1 V | 96 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5471DC-GE3 | |||
Mfr: SIA533EDJ-T1-GE3 TTI: SIA533EDJ-T1-GE3 Vishay Semiconductors MOSFETs -12V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel, P-Channel | 2 Channel | 12 V | 4.5 A | 34 mOhms, 59 mOhms | 8 V | 400 mV | 10 nC, 13 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA533EDJ-GE3 | |||
Mfr: SI7812DN-T1-E3 TTI: SI7812DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 75V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 75 V | 16 A | 37 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7812DN-E3 | |||
Mfr: IRF9540PBF TTI: IRF9540PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRF9540PBF-BE3 | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 8.8 A | 850 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 2 A | 3.6 Ohms | 20 V | 4 V | 17 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRF710PBF-BE3 | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBE30PBF-BE3 | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 1.7 A | 3.6 Ohms | 20 V | 2 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | ||||||
Mfr: IRFIB7N50APBF TTI: IRFIB7N50APBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 6.6 A | 520 mOhms | 30 V | 2 V | 52 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | |||||
Mfr: IRF730ASPBF TTI: IRF730ASPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 30 V | 2 V | 22 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: SI7848BDP-T1-GE3 TTI: SI7848BDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 47 A | 9 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 36 W | Enhancement | TrenchFET | Reel | SI7848BDP-GE3 | |||
Mfr: SI4816BDY-T1-GE3 TTI: SI4816BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 6.8 A, 11.4 A | 11.5 mOhms, 18.5 mOhms | 20 V | 1 V | 7.8 nC, 11.6 nC | - 55 C | + 150 C | 1.4 W, 2.4 W | Enhancement | TrenchFET | Reel | SI4816DY-T1-E3-S |