Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFR014PBF TTI: IRFR014PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | IRFR014PBF-BE3 | ||||
Mfr: IRLU110PBF TTI: IRLU110PBF Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT IRLU | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | 10 V | 1 V | 6.1 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 6 A | 32 mOhms | 20 V | 1 V | 19 nC | - 50 C | + 150 C | 20.8 W | Enhancement | TrenchFET | Reel | SI7216DN-E3 | ||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 8 A | 146 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | SI7309DN-E3 | ||||
Mfr: SI5515CDC-T1-GE3 TTI: SI5515CDC-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 20 V | 4 A | 36 mOhms, 100 mOhms | 8 V | 400 mV, 800 mV | 11.3 nC, 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5515CDC-GE3 | |||
Mfr: SI1427EDH-T1-GE3 TTI: SI1427EDH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2 A | 165 mOhms | 8 V | 1 V | 21 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1427EDH-T1-BE3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 20 V | 19.8 A | 4.6 mOhms | 20 V | 1 V | 30 nC | - 55 C | + 150 C | 3.25 W | Enhancement | TrenchFET | Reel | SI4204DY-GE3 | ||||
Mfr: SI7858BDP-T1-GE3 TTI: SI7858BDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V Vds 8V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 12 V | 40 A | 2.5 mOhms | 8 V | 1 V | 56 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8424CDB-T1-E1 TTI: SI8424CDB-T1-E1 Vishay Semiconductors MOSFETs 8V Vds 5V Vgs MICRO FOOT 1.6 x 1.6 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 8 V | 10 A | 20 mOhms | 5 V | 350 mV | 40 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP80090E-GE3 TTI: SUP80090E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 128 A | 7.8 mOhms | 20 V | 2 V | 95 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Bulk | ||||
Mfr: SIR638ADP-T1-RE3 TTI: SIR638ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 100 A | 730 uOhms | - 16 V, 20 V | 1.1 V | 165 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS12DN-T1-GE3 TTI: SISS12DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 60 A | 1.98 mOhms | - 16 V, 20 V | 1.1 V | 89 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR188DP-T1-RE3 TTI: SIR188DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.85 mOhms | 20 V | 2 V | 29 nC | - 55 C | + 150 C | 65.7 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SUM60N10-17-E3 TTI: SUM60N10-17-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 60A 150W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 16.5 mOhms | 20 V | 2 V | 100 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchFET | Reel | SUM60N10-17 | |||
Mfr: SI4116DY-T1-E3 TTI: SI4116DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 25 V | 18 A | 8.6 mOhms | 12 V | 600 mV | 56 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4116DY-E3 | |||
Mfr: SI3430DV-T1-E3 TTI: SI3430DV-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 100 V | 2.4 A | 170 mOhms | 20 V | 2 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | TrenchFET | Reel | SI3430DV-T1-BE3 SI3430DV-E3 | |||
Mfr: IRF730ASTRLPBF TTI: IRF730ASTRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 30 V | 2 V | 22 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | |||||
Mfr: IRFBF20STRLPBF TTI: IRFBF20STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 900V 1.7 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 900 V | 1.7 A | 8 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Reel | |||||
Mfr: SI7115DN-T1-GE3 TTI: SI7115DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 295 mOhms | 20 V | 4 V | 27.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7115DN-GE3 | |||
Mfr: SI7216DN-T1-GE3 TTI: SI7216DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 6 A | 32 mOhms | 20 V | 1 V | 19 nC | - 50 C | + 150 C | 20.8 W | Enhancement | TrenchFET | Reel | SI7216DN-GE3 | |||
Mfr: SI4464DY-T1-GE3 TTI: SI4464DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 2.2 A | 240 mOhms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4464DY-GE3 | |||
Mfr: SI3473CDV-T1-E3 TTI: SI3473CDV-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -12V Vds 8V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI3473CDV-T1-BE3 SI3473CDV-E3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 30 A | 3.2 mOhms | 20 V | 1.2 V | 95 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4164DY-GE3 | ||||
Mfr: SI5459DU-T1-GE3 TTI: SI5459DU-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds 12V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 8 A | 82 mOhms | 12 V | 1.4 V | 26 nC | - 55 C | + 150 C | 10.9 W | Enhancement | TrenchFET | Reel | SI5459DU-GE3 | |||
Mfr: SIA923EDJ-T1-GE3 TTI: SIA923EDJ-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 44 mOhms, 44 mOhms | 8 V | 1.4 V | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA923EDJ-GE3 |