Vishay Semiconductors - Photodiode Output Optocouplers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOA300-F-X019T TTI: VOA300-F-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-F-X017T TTI: VOA300-F-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT7 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-DEFG-X019T TTI: VOA300-DEFG-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-DEFG-X017T TTI: VOA300-DEFG-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT7 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-EF-X017T TTI: VOA300-EF-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT7 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-EF-X019T TTI: VOA300-EF-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-FG-X019T TTI: VOA300-FG-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-FG-X017T TTI: VOA300-FG-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT7 LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOM1271T. TTI: Not Assigned Vishay Semiconductors Cut Tape Photodiode Output Optocouplers MOSFET DRVR ISOLATED SOP4 | Not Available Online | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 4500 Vrms | - 40 C | + 100 C | Cut Tape | |||||||||||
Not Available Online | VOA300 | AEC-Q101 |