Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114.000In Stock200.000 On Order Expected | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
1.600In Stock12.000 On Order Expected | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Tube | |||||
Mfr: VOL617A-3X001T TTI: VOL617A-3X001T Vishay Semiconductors Availability: 30.000In Stock156.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA | 30.000In Stock156.000 On Order Expected | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
900In Stock11.550 On Order Expected | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||
4.200In Stock35.100 On Order Expected | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
2.825In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
34.000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
26.000In Stock14.000 On Order Expected 06-Oct-26 | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 110.000In Stock48.000 On Order Expected 03-Feb-27 Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 110.000In Stock48.000 On Order Expected 03-Feb-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH6156-3T TTI: SFH6156-3T Vishay Semiconductors Availability: 120.000In Stock345.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 120.000In Stock345.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH6186-3T TTI: SFH6186-3T Vishay Semiconductors Availability: 42.000In Stock22.000 On Order Expected 08-Dec-26 Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 42.000In Stock22.000 On Order Expected 08-Dec-26 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
4.320In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
Mfr: SFH6106-3T TTI: SFH6106-3T Vishay Semiconductors Availability: 14.000In Stock5.000 On Order Expected 19-Nov-26 Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 14.000In Stock5.000 On Order Expected 19-Nov-26 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: VO615A-2X009T TTI: VO615A-2X009T Vishay Semiconductors Availability: 0In Stock50.000 On Order Expected 02-Dec-26 Transistor Output Optocouplers Optocplr 63-125% CTR 10mA SMD-4 | 0In Stock50.000 On Order Expected 02-Dec-26 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
30.000In Stock15.000 On Order Expected 03-Nov-26 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: CNY17F-3X007T TTI: CNY17F-3X007T Vishay Semiconductors Availability: 21.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 21.000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | ||||
15.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
1.800In Stock12.000 On Order Expected | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 250 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | VO617A-2 | |||||
1.950In Stock6.060 On Order Expected 02-Oct-26 | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
Mfr: SFH6286-3T TTI: SFH6286-3T Vishay Semiconductors Availability: 16.000In Stock8.000 On Order Expected 03-Mar-27 Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% | 16.000In Stock8.000 On Order Expected 03-Mar-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
42.000In Stock114.000 On Order Expected | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
9.500In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO610A-3 | |||||
36.000In Stock81.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | Photodarlington | 600 % | 60 mA | 1.4 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH6156-3X001T TTI: SFH6156-3X001T Vishay Semiconductors Availability: 10.000In StockTransistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR VDE | 10.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: VOS617A-3X001T TTI: VOS617A-3X001T Vishay Semiconductors Availability: 12.000In StockTransistor Output Optocouplers CTR 100-200% 5MA | 12.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel |