DG - Vishay Semiconductors - Analog Switch ICs
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG467DV-T1-E3 TTI: DG467DV-T1-E3 Vishay Semiconductors Availability: 6.000In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 6.000In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG467DV-E3 | |||
Mfr: DG212BDY-T1-E3 TTI: DG212BDY-T1-E3 Vishay Semiconductors Availability: 12.500In StockAnalog Switch ICs Quad SPST 22/25V | 12.500In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG212BDY-E3 | |||
Mfr: DG468DV-T1-E3 TTI: DG468DV-T1-E3 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 24-Mar-27 Analog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock6.000 On Order Expected 24-Mar-27 | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG468DV-E3 | |||
Mfr: DG201BDY-E3 TTI: DG201BDY-E3 Vishay Semiconductors Availability: 0In Stock500 On Order Expected 03-Feb-27 Analog Switch ICs ANALOG ST | 0In Stock500 On Order Expected 03-Feb-27 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG2735ADN-T1-GE4 TTI: DG2735ADN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Low Volt Dual SPDT 0.6 OHM | 0In Stock | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 600 mOhms | 1.65 V | 5.5 V | 78 ns | 58 ns | - 40 C | + 85 C | DG | Reel | DG2735ADN-GE4 | |||||
Mfr: DG212BDY-E3 TTI: DG212BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ADW-E3 | ||||
Mfr: DG447DV-T1-E3 TTI: DG447DV-T1-E3 Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected Analog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock18.000 On Order Expected | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 25 Ohms | 7 V | 36 V | 4.5 V | 20 V | 130 ns | 95 ns | - 40 C | + 85 C | DG | Reel | DG447DV-E3 | |||
Mfr: DG2012EDL-T1-GE3 TTI: DG2012EDL-T1-GE3 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 21-Dec-26 Analog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 | 0In Stock30.000 On Order Expected 21-Dec-26 | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 2 Ohms | 1.8 V | 5.5 V | 35 ns | 30 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG444DY-T1-E3 TTI: DG444DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Reel | DG444DY-E3 | |||
Mfr: DG403DY-T1-E3 TTI: DG403DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPDT 22/25V | 0In Stock | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG403DY-E3 | |||
Mfr: DG4053EEQ-T1-GE3 TTI: DG4053EEQ-T1-GE3 Vishay Semiconductors Analog Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG413DQ-T1-E3 TTI: DG413DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M QUAD SPST CMOS ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9232EDY-GE3 TTI: DG9232EDY-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG451EY-T1-E3 TTI: DG451EY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EY-E3 | |||
Mfr: DG411HSDY-E3 TTI: DG411HSDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG211BDQ-T1-E3 TTI: DG211BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDQ-E3 | |||
Mfr: DG213DY-T1-E3 TTI: DG213DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 22/40V | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | 3 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DY-E3 | |||
Mfr: DG419BDY-T1-E3 TTI: DG419BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDY-E3 | |||
Mfr: DG441BDY-T1-E3 TTI: DG441BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG44 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441BDY-E3 | |||
Mfr: DG442BDN-T1-E4 TTI: DG442BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDN-E4 | |||
Mfr: DG451EQ-T1-E3 TTI: DG451EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EQ-E3 | |||
Mfr: DG452EQ-T1-E3 TTI: DG452EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG452EQ-E3 | |||
Mfr: DG4051EEY-T1-GE3 TTI: DG4051EEY-T1-GE3 Vishay Semiconductors Analog Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 8 Channel | 8 x SPST | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel |