Vishay Semiconductors - Photodiodes
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD1160X01 TTI: VEMD1160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 700-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 840 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: VEMD6060X01 TTI: VEMD6060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 380 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 820 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 200 pA | 20 V | 70 ns | 70 ns | 65 deg | - 40 C | + 110 C | VEMD5080X01 | AEC-Q101 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD5010X01 TTI: VEMD5010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5010X01 | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD6010X01 TTI: VEMD6010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 430 to 1100nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD5160X01 TTI: VEMD5160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 700-1070nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
0In Stock | PIN Photodiodes | SMD/SMT | 350 nm to 1100 nm | 1 nA | 20 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD2523SLX01 TTI: VEMD2523SLX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: TEMD5080X01 TTI: TEMD5080X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 350-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 25 V | 40 ns | 40 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
Mfr: VEMD2500X01 TTI: VEMD2500X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 1 nA | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 110 C | AEC-Q101 | |||||
Mfr: TEMD5010X01 TTI: TEMD5010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV22NF | |||||
0In Stock | PIN Photodiodes | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | BPV10 | |||||
Mfr: VEMD10940FX01 TTI: VEMD10940FX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW24R | |||||
0In Stock | PIN Photodiodes | T-13/4 | Through Hole | 940 nm | 1 nA | 20 V | 80 ns | 60 ns | 22 deg | - 40 C | + 100 C | |||||
Mfr: TEMD7000ITX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PINDIODE 0805 350-1120NM | 0In Stock | TEMD | ||||||||||||||
Mfr: TEMD7100ITX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTODIODE DAYLFILT 750-1050NM | 0In Stock | TEMD | ||||||||||||||
Mfr: VEMD5060X01-GS15 TTI: VEMD5060X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO DIODE QFN -E 350-1070NM | 0In Stock | PIN Photodiodes | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | ||||
Mfr: BPV22NFL-MS12 TTI: BPV22NFL-MS12 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE 790-1050NM | 0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | |||||
Mfr: VEMD5010X01-GS15 TTI: VEMD5010X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO DIODE QFN 430-1100NM | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEM |