VEMT - Vishay Semiconductors - Phototransistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMT2020X01 TTI: VEMT2020X01 Vishay Semiconductors Availability: 60.000In StockPhototransistors Gullwing 790-970nm +/-15 deg | 60.000In Stock | Phototransistors | SMD/SMT | 860 nm | 50 mA | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2023SLX01 TTI: VEMT2023SLX01 Vishay Semiconductors Availability: 24.000In Stock60.000 On Order Expected Phototransistors Side view 790-970nm +/-35 deg | 24.000In Stock60.000 On Order Expected | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT2000X01 TTI: VEMT2000X01 Vishay Semiconductors Availability: 162.000In Stock60.000 On Order Expected 01-Feb-27 Phototransistors Reverse gullwing 790-970nm +/-15 deg | 162.000In Stock60.000 On Order Expected 01-Feb-27 | Phototransistors | 860 nm | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT2503X01 TTI: VEMT2503X01 Vishay Semiconductors Availability: 6.000In StockPhototransistors Reverse gullwing 470-1090nm +/-35 deg | 6.000In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT2500X01 TTI: VEMT2500X01 Vishay Semiconductors Availability: 0In Stock24.000 On Order Expected 02-Oct-26 Phototransistors Reverse gullwing 470-1090nm +/-15 deg | 0In Stock24.000 On Order Expected 02-Oct-26 | Phototransistors | Reverse Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2520X01 TTI: VEMT2520X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2523SLX01 TTI: VEMT2523SLX01 Vishay Semiconductors Availability: 0In StockPhototransistors Sideview 470-1090nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT2023X01 TTI: VEMT2023X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
Mfr: VEMT2003X01 TTI: VEMT2003X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT4700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors 60 Degree 100mW 70 Volt 50mA | Not Available Online | Phototransistors | PLCC-3 | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 6 us | 2 us | 100 mW | - 40 C | + 100 C | VEMT | |||||
Mfr: VEMT3704F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors NPN Phototransistor PLCC-2 | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 50 mA | 70 V | 70 V | 150 mV | 1 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | VEMT |