AS - Vitrohm - Multilayer Ceramic Capacitors MLCC - SMD/SMT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AS1206KKX7R0BB104 TTI: Not Assigned Vitrohm Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 1206 | Not Available Online | 100 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AS | ||||
Mfr: AS1210KKX7RYBB224 TTI: Not Assigned Vitrohm Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 220 nF | 250 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AS |