FKS 3 - WIMA - Film Capacitors
2.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKS3G012203A00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200 pF 400 VDC 10% | 0In Stock | 2200 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | FKS3-2200/400/10P10 | |||||
0In Stock | 0.01 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
Mfr: FKS3D022202B00KC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022uF 100 Volt 10% | 0In Stock | 0.022 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Ammo Pack | FKS3-.022/100/10P7A | |||||
0In Stock | 4700 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 1000 pF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 0.022 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
Mfr: FKS3D016802B00MA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 100 VDC 20% | 0In Stock | 6800 pF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Ammo Pack | ||||||
Mfr: FKS3G011003A00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000 pF 400 VDC 20% | 0In Stock | 1000 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | ||||||
Mfr: FKS3D031003G00KJ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 100 Volts 10% | 0In Stock | 0.1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | FKS 3 | Reel | FKS3-.1/100/10P10T | |||||
0In Stock | 2200 pF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 3300 pF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
Mfr: FKS3D031003G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 100 Volts 5% | 0In Stock | 0.1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | ||||||
Mfr: FKS3D011002B00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000 pF 100 VDC 20% | 0In Stock | 1000 pF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | ||||||
Mfr: FKS3F014702B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700 pF 250 VDC 10% | 0In Stock | 4700 pF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | ||||||
0In Stock | 2200 pF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 4700 pF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 1000 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Ammo Pack | |||||||
0In Stock | 6800 pF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKS 3 | Reel | |||||||
0In Stock | 3300 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 2200 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Reel | |||||||
0In Stock | 0.047 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKS 3 | Reel | |||||||
0In Stock | 3300 pF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKS 3 | Reel | |||||||
0In Stock | 3300 pF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | FKS 3 | Ammo Pack | |||||||
0In Stock | 4700 pF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | |||||||
0In Stock | 4700 pF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk |