Weidmuller - DIN Rail Terminal Blocks
2.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 150 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 60-150V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 100-250V BK STB | |||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 29 A | 550 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 46 mm | 6.1 mm | 60 mm | W2C | W2C 4 FT BL | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 29 A | 550 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 46 mm | 6.1 mm | 60 mm | W2C | W2C 4 FT BK | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 100-250V BK STB | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE BK STB | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE 30-70V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 DT-FT BK | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 36 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 10-36V DB | ||||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 70 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 30-70V DB | ||||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 70 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 30-70V BL | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 150 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 60-150V DB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 250 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 100-250V DB | ||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 1 kV | Screw | Green / Yellow | Wemid | UL 94 V-0 | DIN Rail | 20 AWG | 12 AWG | 41.5 mm | 6.1 mm | 78 mm | S-Series | |||||||||
0In Stock | Feed Through Terminal Block | 22 A | 800 V | Blue-Green | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 95 mm | 5.1 mm | 52 mm | SNAP IN | ||||||||||
0In Stock | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | DIN Rail | 22 AWG | 8 AWG | 48.5 mm | 11 mm | 51.5 mm | SNAP IN | |||||||||||
0In Stock | Feed Through Terminal Block | 32 A | 1 kV | Green, Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 83 mm | 6.1 mm | 52.5 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 32 A | 1 kV | Push-In | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 71.5 mm | 6.1 mm | 52.5 mm | SNAP IN | |||||||||
0In Stock | Feed Through Terminal Block | 41 A | 800 V | Push-In | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | 22 AWG | 8 AWG | 102 mm | 8.1 mm | 45.5 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Orange | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 OR | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Black, Yellow | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 FE | |||||||
0In Stock | |||||||||||||||||||||||
0In Stock |