Weidmuller - Circuit Breakers
1.073 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator Type | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 6 A | 240 VAC | 80 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 2 A | 240 VAC | 80 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 6 A | 240 VAC | 80 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 1 A | 240 VAC | 80 VDC | 3 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | AC | 6720000048 | |||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 2 A | 240 VAC | 80 VDC | 3 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 30 A | 240 VAC | 80 VDC | 3 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 5 A | 120 VAC, 240 VAC | 80 VDC | 2 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 20 A | 120 VAC, 240 VAC | 80 VDC | 2 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | HB | Circuit Breakers | Hydraulic Magnetic | 25 A | 240 VAC | 80 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||
0In Stock | AC | 9926251001 | |||||||||||||||
0In Stock | Thermal Circuit Breakers | 9124223500 | |||||||||||||||
0In Stock | Thermal Circuit Breakers | 9124263500 | |||||||||||||||
0In Stock | Thermal Circuit Breakers | 9124343500 | |||||||||||||||
0In Stock | Thermal Circuit Breakers | 9124353500 | |||||||||||||||
0In Stock | 6720005472 | ||||||||||||||||
0In Stock | 6720005333 | ||||||||||||||||
0In Stock | 6720005360 | ||||||||||||||||
0In Stock | 6720005361 | ||||||||||||||||
0In Stock | 6720005372 | ||||||||||||||||
0In Stock | 6720005380 | ||||||||||||||||
0In Stock | Thermal Circuit Breakers | 9124443500 | |||||||||||||||
0In Stock | Circuit Breakers | AC | 100 mA | 250 VAC | 65 VDC, 80 VDC | 1 Pole | Push to Reset | - 30 C | + 55 C | Non-Illuminated | |||||||
0In Stock | AC |