REL - Weidmuller - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4061610000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays MICROSERIES 12V,1CO | 0In Stock | Through Hole | Solid State Relays | Pluggable Module | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 12 VDC | 847 Ohms | 14 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP67 | REL | 15 mm | 5 mm | 28 mm | Bulk |