Weidmuller - Industrial Box PCs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Chipsets | Processor Type | Processor Speed | Maximum RAM Capacity | Memory Type | Number of Memory Channels | Maximum Frequency | Dimensions | Display Chipset | Display Port | Storage | Mounting Style | IP Rating | Number of USB Ports | Number of LAN Ports | Serial Ports | Maximum Operating Temperature | Minimum Operating Temperature | Power Consumption | Supply Voltage - Min | Supply Voltage - Max | Operating Systems | Body Material | Installed RAM |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Intel Atom x7-E3950 | DDR4 | 101.5 mm x 43.4 mm x 140 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Core i3-6100U | DDR4 | 159.5 mm x 71 mm x 220 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Core i5-6300U | DDR4 | 159.5 mm x 71 mm x 220 mm | + 50 C | 0 C | 8 GB | |||||||||||||||||||||
0In Stock | Intel Celeron J1900 | DDR3 | 182 mm x 54.3 mm x 185 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Celeron J1900 | DDR3 | 182 mm x 48 mm x 185 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Celeron 3955U | DDR4 | 159.5 mm x 71 mm x 220 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Atom x7-E3950 | DDR4 | 101.5 mm x 43.4 mm x 140 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Celeron J1900 | DDR3 | 182 mm x 48 mm x 185 mm | + 50 C | 0 C | 4 GB | |||||||||||||||||||||
0In Stock | Intel Celeron J1900 | DDR3 | + 50 C | 0 C | 8 GB | ||||||||||||||||||||||
0In Stock | Intel Core i7-6600U | DDR4 | 159.5 mm x 71 mm x 220 mm | + 50 C | 0 C | 8 GB | |||||||||||||||||||||
0In Stock | Intel Core i7-6600U | DDR4 | 159.5 mm x 71 mm x 220 mm | + 50 C | 0 C | 16 GB | |||||||||||||||||||||
0In Stock | Intel Atom x5-E3930 | DDR4 | 101.5 mm x 43.4 mm x 140 mm | + 55 C | 0 C | 2 GB |