Weidmuller - Routers
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Flash | IP Rating | Memory Type | Power Consumption | RAM | Security | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Industrial Security Routers | 100 Mb/s | 2 Port | USB | 24 V | 24 V | - 20 C | + 70 C | 140 mm x 170 mm x 35 mm | IP20 | IPv4, Layer-3 | ||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Routers | 300 Mb/s | 19.2 V | 28.8 V | - 25 C | + 70 C | 115 mm x 35 mm x 150 mm | IP20 | |||||||||||||
0In Stock | Routers | 150 Mb/s | Ethernet | 10.8 VDC | 52.8 VDC | - 25 C | + 70 C | 81 mm x 45 mm x 95 mm | IP30 | ||||||||||||
0In Stock | Routers | 150 Mb/s | Ethernet | 10.8 VDC | 52.8 VDC | - 25 C | + 70 C | 81 mm x 45 mm x 95 mm | IP30 | ||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | 1 Gb/s | 2 x RJ45 | Ethernet, USB | 7 V | 36 V | - 20 C | + 70 C | ||||||||||||||
0In Stock | Routers | 150 Mb/s | Ethernet | 10.8 VDC | 52.8 VDC | - 25 C | + 70 C | 81 mm x 45 mm x 95 mm | IP30 | ||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |