A2T - Weidmuller - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1547680000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks A2T 2.5 PE | 0In Stock | Feed Through Terminal Block | 4 Position | 800 V | Push-In | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 50.5 mm | 5.1 mm | 90 mm | A2T | Bulk | ||||||
Mfr: 1547650000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks A2T 2.5 VL | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 50.5 mm | 5.1 mm | 90 mm | A2T | Bulk | |||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 50.5 mm | 5.1 mm | 90 mm | A2T | Bulk |