ADT - Weidmuller - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1989830000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks ADT 2.5 3C | 0In Stock | Test Disconnect Terminal Block | 3 Position | 20 A | 500 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 37.65 mm | 5.1 mm | 84.5 mm | ADT | Bulk | |||||
Mfr: 1989860000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks ADT 2.5 4C | 0In Stock | Test Disconnect Terminal Block | 4 Position | 20 A | 500 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 37.65 mm | 5.1 mm | 96 mm | ADT | Bulk | |||||
Mfr: 1989800000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks ADT 2.5 2C | 0In Stock | Test Disconnect Terminal Block | 2 Position | 20 A | 500 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 37.65 mm | 5.1 mm | 77.5 mm | ADT | Bulk |