W2T - Weidmuller - DIN Rail Terminal Blocks
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 DT-FT-PE | ||||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT BK | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 36 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 10-36V BL | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 30-70V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 DT-FT | ||||||||
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 106.5 mm | W2T | W2T 4 DT-FT-PE STB | |||||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 99.5 mm | W2T | W2T 4 FS-FT DB | ||||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE 30-70V BK | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE BK | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 DT-FT BL | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 150 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE 60-150V BK | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE 100-250V BK | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 36 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE 10-36V BK | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE BK STB | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 36 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE 10-36V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 DT-FT STB | ||||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 150 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 60-150V BL | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 250 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 100-250V BL | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT BK STB | |||||||
0In Stock | Fuse Terminal Block | 5 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 106.5 mm | W2T | W2T 4 FS-FT-PE 100-250V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 150 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 60-150V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 100-250V BK STB | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 DT-FT BK | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 36 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 10-36V DB | ||||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 70 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 99.5 mm | 6.1 mm | 95.5 mm | W2T | W2T 4 FS-FT 30-70V DB |
- 1
- 2