WDK - Weidmuller - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1041950000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 4N,DU-PE | 0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 63.25 mm | 6.1 mm | 60.7 mm | WDK | Bulk | |||||
0In Stock | Feed Through Terminal Block | 4 Position | 800 V | Screw | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 63.25 mm | 6.1 mm | 60.7 mm | WDK | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 63.25 mm | 6.1 mm | 60 mm | WDK | Bulk | ||||||
Mfr: 1021500000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5,WM,BG | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 63 mm | 5.1 mm | 69.5 mm | WDK | Bulk | |||||
Mfr: 1041650000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5N, DU-PE | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 62 mm | 5.1 mm | 61 mm | WDK | Bulk | |||||
Mfr: 1247290000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5/TR-DU | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 67.5 mm | 5.1 mm | 72.5 mm | WDK | Bulk | |||||
Mfr: 1247420000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5/TR-DU-PE | 0In Stock | Feed Through Terminal Block | 5 Position | 24 A | 500 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 67.5 mm | 5.1 mm | 80.5 mm | WDK | Bulk | |||||||
Mfr: 1023100000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 2.5,W/O RIBS,DIV CUR | 0In Stock | Feed Through Terminal Block | 4 Position | 1 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 62.5 mm | 5.1 mm | 69 mm | WDK | Bulk | |||||
0In Stock | Feed Through Terminal Block | 4 Position | 57 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 69 mm | 9.9 mm | 85 mm | WDK | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 57 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 69 mm | 9.9 mm | 85 mm | WDK | Bulk | ||||||
Mfr: 1022300000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5V,WM,BG | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 62.5 mm | 5.1 mm | 69.5 mm | WDK | Bulk | |||||
Mfr: 1041100000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5 ZQV (BEIGE) | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 63 mm | 5.1 mm | 69 mm | WDK | Bulk | |||||
Mfr: 1022600000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5D W/DIODE | 0In Stock | Feed Through Terminal Block | 4 Position | 1 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 62.5 mm | 5.1 mm | 69 mm | WDK | Bulk | |||||
Mfr: 1041620000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5N, PE | 0In Stock | Feed Through Terminal Block | 4 Position | 800 V | Screw | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 54.95 mm | 5.1 mm | 60.7 mm | WDK | Bulk | ||||||
Mfr: 1023500000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK D/35;1N4007 | 0In Stock | Feed Through Terminal Block | 4 Position | 1 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 62.5 mm | 5.1 mm | 69 mm | WDK | Bulk | |||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 63.25 mm | 6.1 mm | 60.7 mm | WDK | Bulk | ||||||
Mfr: 1041610000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDK 2.5N V | 0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 62 mm | 5.1 mm | 61 mm | WDK | Bulk |