WDU - Weidmuller - DIN Rail Terminal Blocks
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1037820000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 4 PA/VIOLET | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Violet | Polyamide (PA) | UL 94 V-2 | DIN Rail | 26 AWG | 10 AWG | 46.5 mm | 6.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020500000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 35,FLAT HEAD,WM,BG | 0In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 12 AWG | 2 AWG | 62.5 mm | 16 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1037800000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 4,WM,GREY | 0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 46.5 mm | 6.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1024700000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 2.5/1.5/ZR BGE WEMID | 0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | 5.1 mm | 60 mm | WDU | Bulk | |||||
0In Stock | Feed Through Terminal Block | 2 Position | 150 A | 1 kV | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 8 AWG | 0 AWG | 69.6 mm | 18.5 mm | 70 mm | WDU | Bulk | ||||||
Mfr: 1037700000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5 PA/VIOLET | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Violet | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | WDU | Bulk | |||||||
Mfr: 1020290000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 6 GN WEMID GREEN | 0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Screw | Green | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 8 AWG | 46.5 mm | 7.9 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020090000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5,WM,GN | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Green | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | 5.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1024300000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5/TC TYP J | 0In Stock | Thermocouple Terminal Block | 2 Position | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 50 mm | 10.2 mm | 60 mm | WDU | Bulk | |||||||
Mfr: 1020160000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 4,WM, GN | 0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Green | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 46.5 mm | 6.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020310000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 10 SW BLACK | 0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Black | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 46.5 mm | 9.9 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020140000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 4 RT (RED) | 0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Red | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 46.5 mm | 6.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020300000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 10,WM,BG | 0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 46.5 mm | 9.9 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020020000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5,WM,YELLOW | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | 5.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 9537490000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 10 SL/ENBEIGE WEMID | 0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 630 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 51.1 mm | 9.9 mm | 56.6 mm | WDU | Bulk | |||||
Mfr: 1037810000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 4,WM,BROWN | 0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Brown | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 46.5 mm | 6.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020040000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5 RT (RED) | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Red | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | 5.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 9537480000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 10 SL, TS 35, WEMID | 0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 630 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 46.25 mm | 9.9 mm | 60 mm | WDU | Bulk | |||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 46.5 mm | 6.1 mm | 60 mm | WDU | Bulk | ||||||
Mfr: 1753280000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 1.5/R3.5, BEIGE | 0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 400 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 24 mm | 3.5 mm | 24.5 mm | WDU | Bulk | |||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 500 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 37.7 mm | 6.1 mm | 44 mm | WDU | Bulk | ||||||
Mfr: 1023700000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks 2.5N WEMID BEIGE | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 37 mm | 5.1 mm | 44 mm | WDU | Bulk | |||||
Mfr: 1037720000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5,WM,GR | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Gray | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | 5.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1037710000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 2.5,WM,BROWN | 0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Brown | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 30 AWG | 12 AWG | 46.5 mm | 5.1 mm | 60 mm | WDU | Bulk | |||||
Mfr: 1020380000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WDU 10,WM,BU | 0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Blue | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 16 AWG | 6 AWG | 46.5 mm | 9.9 mm | 60 mm | WDU | Bulk |
- 1
- 2