WF 6 - Weidmuller - DIN Rail Terminal Blocks
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 125 A | 1 kV | Bolt, Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 14 AWG | 2 AWG | 54.5 mm | 17.8 mm | 67 mm | WF 6 | Bulk |