WMF - Weidmuller - DIN Rail Terminal Blocks
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1143050000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks WMF 2.5 BLZ | 0In Stock | Test Disconnect Terminal Block | 3 Position | 24 A | 250 V | Screw | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 44.5 mm | 5.08 mm | 90 mm | WMF | Bulk |