• Transistors
  • Bipolar Transistors - BJT

Welwyn Components / TT Electronics - Bipolar Transistors - BJT

76 Results
76 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2N3019
TTI: Not Assigned
Welwyn Components / TT Electronics
Availability:

Not Available Online

Limited Supply
Bipolar Transistors - BJT BIPOLAR POWER TRANSISTOR

Not Available Online

Limited Supply
Call
or
View Details
Call to Verify
Si
TO-39-3
NPN
Single
1 A
80 V
140 V
7 V
800 mW
400 MHz
- 55 C
+ 150 C
  • 1
  • 2
  • 3
  • 4