YAGEO XSemi - MOSFETs
659 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 130 A | 2.4 mOhms | 20 V | 4 V | 192 nC | 125 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 80 V | 26.2 A | 4.2 mOhms | 20 V | 5 V | 107 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 38 A | 99 mOhms | 20 V | 5 V | 181 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: XP1502ACMT TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 150V 11.2A 16.5mOhms | 0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 11.2 A | 16.5 mOhms | 20 V | 4 V | 126.4 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 41.9 A | 1.8 mOhms | 20 V | 3 V | 208 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PDFN-8 | N-Channel | 2 Channel | 30 V | 16 A, 27 A | 1.9 mOhms, 5 mOhms | 20 V | 2.2 V | 30.4 nC, 64 nC | - 55 C | + 150 C | 2.08 W, 2.27 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 60 V | 21.1 A | 6.5 mOhms | 20 V | 5 V | 72 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 24.5 A | 5 mOhms | 20 V | 4 V | 96 nC | - 55 C | + 175 C | 6 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 100 V | 6.4 A | 67 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 800 V | 12 A | 400 mOhms | 20 V | 5 V | 94.4 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 34.7 A | 2.4 mOhms | - 12 V, 20 V | 2.5 V | 48 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 40 V | 75 A | 2.6 mOhms | 20 V | 5 V | 194 nC | - 55 C | + 150 C | 1.13 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 40 V | 150 A | 2.6 mOhms | 20 V | 5 V | 139 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PDFN-8 | N-Channel | 2 Channel | 30 V | 20.7 A, 25 A | 3.7 mOhms, 4.7 mOhms | 12 V | 1.9 V | 49.4 nC, 44.2 nC | - 55 C | + 150 C | 3.12 W, 3.47 W | Enhancement | Reel | |||||
Mfr: XP60SA290DP TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 600V 13.3A 290mOhms | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 13.3 A | 290 mOhms | 20 V | 5 V | 48 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 10 A | 380 mOhms | 20 V | 5 V | 36 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 50 A | 60 mOhms | 20 V | 4.5 V | 151 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 21 A | 160 mOhms | 20 V | 4.5 V | 57.6 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: XP60SC200DDT8 TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 600V 20A 200mOhms | 0In Stock | Si | SMD/SMT | PDFN-5 | N-Channel | 1 Channel | 600 V | 20 A | 200 mOhms | 20 V | 4.5 V | 56 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: XP60SC280ADH TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 600V 13.5A 280mOhms | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 13.5 A | 280 mOhms | 20 V | 5 V | 38 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Mfr: XP60SC280DH TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 600V 13.3A 280mOhms | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 13.3 A | 280 mOhms | 20 V | 4.5 V | 40 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Reel | ||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 28 A | 115 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: XP60SL280DI TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 600V 13.5A 280mOhms | 0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 13.5 A | 280 mOhms | 20 V | 5 V | 62.4 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Mfr: XP65CM220EDT8 TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 650V 20.5A 220mOhms | 0In Stock | Si | SMD/SMT | PDFN-5 | N-Channel | 1 Channel | 650 V | 20.5 A | 220 mOhms | 20 V | 4 V | 52.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel |