• Transistors
  • MOSFETs

YAGEO XSemi - MOSFETs

659 Results
659 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP12NA012H
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 120V 60A 12mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
120 V
60 A
12 mOhms
20 V
4.5 V
72 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP60SA290DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 13.3A 290mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
13.3 A
290 mOhms
20 V
5 V
48 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4NA2R4IT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 88A 2.4mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
40 V
88 A
2.4 mOhms
20 V
3 V
147.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP60SA380DIN
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 10A 380mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
10 A
380 mOhms
20 V
5 V
36 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4N3R2I
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 75A 3.2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
40 V
75 A
3.2 mOhms
20 V
4 V
145.6 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP65SL045AFWL
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 650V 63.7A 45mOhms

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
63.7 A
45 mOhms
20 V
5 V
437 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Tube
Datasheet
Mfr: XP60SC120DR
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 27A 120mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
27 A
120 mOhms
20 V
4.5 V
83 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP6P025S
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs P-MOS -60V -40A 25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
60 V
40 A
25 mOhms
20 V
3 V
59.2 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Reel
Datasheet
Mfr: XP65SC360DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 10A 360mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
10 A
360 mOhms
20 V
4.5 V
35.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP65SL600DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 7A 600mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
7 A
600 mOhms
20 V
5 V
35.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP6N6R5H
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 68A 6.5mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
68 A
6.5 mOhms
20 V
5 V
52.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP10NB2R0TL
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 100V 247A 2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TOLL-9
N-Channel
1 Channel
100 V
247 A
2 mOhms
20 V
4 V
217.6 nC
- 55 C
+ 175 C
3.75 W
Enhancement
Reel
Datasheet
Mfr: XP80SA400DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 800V 12A 400mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
800 V
12 A
400 mOhms
20 V
4 V
68.8 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4N2R1AMT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 37.5A 2.1mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
37.5 A
2.1 mOhms
20 V
4 V
179 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4NA1R8MT-A
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 45V 43A 1.8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
45 V
43 A
1.8 mOhms
20 V
3 V
75.2 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3N4R0J
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 30V 75A 4mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
30 V
75 A
4 mOhms
20 V
3 V
44.8 nC
- 55 C
+ 150 C
1.13 W
Enhancement
Tube
Datasheet
Mfr: XP4N2R6MT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 33.7A 2.6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
33.7 A
2.6 mOhms
- 12 V, 20 V
2 V
86 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP65SA145DDT8
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 24.8A 145mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PDFN-5
N-Channel
1 Channel
650 V
24.8 A
145 mOhms
20 V
4 V
110 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP10N3R8S
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: XP60SL115DR
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH 600V 28A TO-262

Not Available Online

Call
or
View Details
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
28 A
115 mOhms
20 V
5 V
91 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP6NA3R2CST
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 29.6A 3.2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SPPAK-5
N-Channel
1 Channel
60 V
29.6 A
3.2 mOhms
20 V
4 V
88 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP10NB3R0CXT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 100V 30A 3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
100 V
30 A
3 mOhms
20 V
4 V
160 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4P016P
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs P-MOS -40V -45A 16mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
40 V
45 A
16 mOhms
20 V
3 V
51.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP60BM115IT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 22A 115mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
22 A
115 mOhms
20 V
4 V
93 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP60BM160R
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 21A 160mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
21 A
160 mOhms
20 V
4 V
72 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
  • ...
  • 16
  • 17
  • 18