• Transistors
  • MOSFETs

YAGEO XSemi - MOSFETs

659 Results
659 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP99T03GP
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 30V TO220

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-220-3
N-Channel
1 Channel
30 V
120 A
2.5 mOhms
20 V
2.5 V
128 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP9T18GH
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 20V TO252

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
20 V
38 A
14 mOhms
16 V
1.5 V
25 nC
- 55 C
+ 150 C
31.3 W
Enhancement
Datasheet
Mfr: XP4NA3R8H
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 40V TO252

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
75 A
3.8 mOhms
20 V
3 V
136 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP15TN1R5N
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 150V SOT23S

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-23S-3
N-Channel
1 Channel
150 V
600 mA
1.5 Ohms
20 V
2.5 V
2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Datasheet
Mfr: XP18P10GM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs P-CH SINGLE -100V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
P-Channel
1 Channel
100 V
2.7 A
180 mOhms
20 V
3 V
22.4 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Datasheet
Mfr: XP2N7002K
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 60V SOT23S

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-23S-3
N-Channel
1 Channel
60 V
450 mA
2 Ohms
20 V
2.5 V
1.6 nC
- 55 C
+ 150 C
700 mW
Enhancement
Datasheet
Mfr: XP2N7002KU
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 60V SOT323

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
270 mA
2 Ohms
20 V
2.5 V
1.8 nC
- 55 C
+ 150 C
310 mW
Enhancement
Datasheet
Mfr: XP30T10GH
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 100V TO252

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
19 A
55 mOhms
20 V
2.5 V
21.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP3C035Y
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N/P-CH 30V/-30V 2928-8L

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
N-Channel, P-Channel
2 Channel
30 V, 30 V
3.2 A, 3.2 A
35 mOhms, 80 mOhms
20 V
3 V, 3 V
6.9 nC, 7.2 nC
- 55 C
+ 150 C
1.38 W
Enhancement
Datasheet
Mfr: XP60SC120DP
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 600V TO220

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
27 A
120 mOhms
20 V
4.5 V
83 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP60SC180DR
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 600V TO262

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
20 A
180 mOhms
20 V
4.5 V
56 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP65SE190DH
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 650V TO252

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
18.2 A
190 mOhms
20 V
4.5 V
75.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP6NA2R7I
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 60V TO220CFM

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
60 V
83 A
2.78 mOhms
20 V
4 V
139.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP92T03GP
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 30V TO220

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-220-3
N-Channel
1 Channel
30 V
80 A
4 mOhms
20 V
2 V
72 nC
- 55 C
+ 150 C
89 W
Enhancement
Datasheet
Mfr: XP9926GM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH DUAL 20V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
N-Channel
2 Channel
20 V
6 A
30 mOhms
12 V
1.2 V
17.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP9962AGM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH DUAL 40V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
N-Channel
2 Channel
40 V
7 A
25 mOhms
20 V
3 V
30 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP9975GM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH DUAL 60V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
N-Channel
2 Channel
60 V
7.6 A
21 mOhms
25 V
3 V
40 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP9985GM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH SINGLE 40V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
N-Channel
1 Channel
40 V
10 A
15 mOhms
20 V
3 V
14.7 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Datasheet
Mfr: XP10TN135JB
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 100V TO251S

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-251S-3
N-Channel
1 Channel
100 V
8.1 A
135 mOhms
20 V
3 V
17.6 nC
- 55 C
+ 150 C
1.13 W
Enhancement
Tube
Datasheet
Mfr: XP15NA7R5I
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 150V TO220CFM

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
150 V
52.4 A
7.5 mOhms
20 V
4 V
170 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP15P10GH
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs P-CH SINGLE -100V TO252

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
100 V
15 A
230 mOhms
20 V
3 V
60 nC
- 55 C
+ 150 C
96 W
Enhancement
Datasheet
Mfr: XP4086CXT
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINLGE 30V PMPAK5X6

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
78 A
580 uOhms
20 V
2.2 V
224 nC
- 55 C
+ 175 C
6 W
Enhancement
Datasheet
Mfr: XP65SA190ADP
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 650V TO220

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
20 A
198 mOhms
20 V
4.5 V
72 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP65SL041AWL
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

Obsolete
MOSFETs N-MOS 650V 74A 41mOhms

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
74 A
41 mOhms
20 V
5 V
410 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Tube
Datasheet
Mfr: XP6N023H-AT
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 60V TO252 AUTO

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
26.2 A
23 mOhms
20 V
3 V
51 nC
- 55 C
+ 175 C
2.4 W
Enhancement
Reel
  • ...
  • 20
  • 21
  • 22