YAGEO XSemi - MOSFETs
659 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 10 A | 13.5 mOhms | 25 V | 3 V | 13.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 67 A | 18 mOhms | 20 V | 5 V | 90 nC | - 55 C | + 150 C | 167 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 40 V | 100 A | 2.5 mOhms | 20 V | 4 V | 168 nC | - 55 C | + 175 C | 2.3 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 22 A | 50 mOhms | 25 V | 3 V | 19 nC | - 55 C | + 150 C | 34.7 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 17 A | 64 mOhms | 30 V | 3 V | 56 nC | - 55 C | + 150 C | 36 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 10 A | 160 mOhms | 25 V | 3 V | 16 nC | - 55 C | + 150 C | 28 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 80 V | 21.3 A | 45 mOhms | 25 V | 3 V | 30 nC | - 55 C | + 150 C | 41.7 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 80 V | 4.6 A | 52 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 80 V | 15 A | 90 mOhms | 25 V | 3 V | 18 nC | - 55 C | + 150 C | 34.7 W | Enhancement | ||||||
Mfr: XP15NA019IT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 150V TO220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 150 V | 28.4 A | 19 mOhms | 20 V | 4 V | 65 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Mfr: XP15NA052H TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 150V TO252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 150 V | 21.8 A | 52 mOhms | 20 V | 5 V | 49.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 150 V | 20 A | 100 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 89.2 W | Enhancement | ||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: XP65SL105AFS TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 650V TO263 | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 30.8 A | 105 mOhms | 20 V | 5 V | 177.6 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | ||||
Mfr: XP83T03GJB TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 30V 75A TO-251S | Not Available Online | Si | Through Hole | TO-251S-3 | N-Channel | 1 Channel | 30 V | 75 A | 6 mOhms | 20 V | 3 V | 21 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | ||||
Mfr: XP60MQ280IT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 600V TO220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 13.3 A | 280 mOhms | 20 V | 4 V | 45 nC | - 55 C | + 150 C | 1.92 W | Enhancement | |||||
Mfr: XP60MQ360IT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 600V TO220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 11 A | 360 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 1.92 W | Enhancement | |||||
Not Available Online | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 40 V | 6.5 A | 38 mOhms | 16 V | 2.5 V | 13 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 17.5 A | 9.5 mOhms | 20 V | 3 V | 14.4 nC | - 55 C | + 150 C | 5 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 8.6 A | 380 mOhms | 30 V | 4 V | 37 nC | - 55 C | + 150 C | 69 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-4 | N-Channel, P-Channel | 2 Channel | 100 V, 100 V | 3.2 A, 3.2 A | 150 mOhms, 160 mOhms | 20 V | 3 V, 3 V | 17.6 nC, 51.2 nC | - 55 C | + 150 C | 3.13 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 95 V | 3 A | 110 mOhms | 20 V | 3 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 120 A | 2.5 mOhms | 20 V | 2.5 V | 128 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 20 V | 38 A | 14 mOhms | 16 V | 1.5 V | 25 nC | - 55 C | + 150 C | 31.3 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 75 A | 3.8 mOhms | 20 V | 3 V | 136 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |