MM1 - Circuit Breakers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator Type | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | MM1 | Circuit Breakers | Hydraulic Magnetic | 5 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | MM1B3445032DABC | ||||
TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | MM1 | Circuit Breakers | Hydraulic Magnetic | 20 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | MM1B3462032DABC | ||||
TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | MM1 | Circuit Breakers | Hydraulic Magnetic | 2 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | MM1B3442032DABC | ||||
TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | MM1 | Circuit Breakers | Hydraulic Magnetic | 10 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | MM1B3461032DABC | ||||
TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | MM1 | Circuit Breakers | Hydraulic Magnetic | 15 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | MM1B3461532DABC |