• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.487 Results
75.487 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SP1001-04JTG
TTI: SP1001-04JTG
Littelfuse
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 4 channels

12.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5.5 V
SMD/SMT
13 V
SC-70-5 (SOT-353-5)
2 A
8 pF
15 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1001
Reel
Datasheet
Mfr: SMAJ30A
TTI: SMAJ30A
Bourns
Availability:

15.000In Stock

85.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Uni-Dir

15.000In Stock

85.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ7.5CA
TTI: SMBJ7.5CA
Bourns
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 7.5volts 100uA 46.5 Amps Bi-Dir

3.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMB (DO-214AA)
46.6 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ85CA
TTI: SMBJ85CA
Bourns
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 85volts 5uA 4.4 Amps Bi-Dir

12.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMB (DO-214AA)
4.4 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMF18A
TTI: SMF18A
Littelfuse
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 200W 18V 5% Uni-directional

9.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123-2
6.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: CD143A-SR70
TTI: CD143A-SR70
Bourns
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes SOT 143 37V ESD & Latch up Prot.

12.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
70 V
SMD/SMT
7 V
85 V
SOT-143-4
24 A
500 W
10 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
CD143A-SR70
Reel
Datasheet
Mfr: SMAJ150A
TTI: SMAJ150A
Bourns
Availability:

60.000In Stock

ESD Protection Diodes / TVS Diodes 150volts 5uA 1.6 Amps Uni-Dir

60.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMA (DO-214AC)
1.6 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ14CA
TTI: SMCJ14CA
Bourns
Availability:

3.000In Stock

18.000 On Order
Expected 19-Oct-26
ESD Protection Diodes / TVS Diodes 14volts 5uA 64.7 Amps Bi-Dir

3.000In Stock

18.000 On Order
Expected 19-Oct-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMC (DO-214AB)
64.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMLJ150CA
TTI: SMLJ150CA
Bourns
Availability:

24.000In Stock

ESD Protection Diodes / TVS Diodes 150volts 5uA 12.4 Amps Bi-Dir

24.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMC (DO-214AB)
12.4 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
Datasheet
Mfr: SMLJ170CA
TTI: SMLJ170CA
Bourns
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 170volts 5uA 11 Amps Bi-Dir

9.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMC (DO-214AB)
11 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
Datasheet
Mfr: SMBJ48CA
TTI: SMBJ48CA
Bourns
Availability:

9.000In Stock

21.000 On Order
Expected 13-Nov-26
ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Bi-Dir

9.000In Stock

21.000 On Order
Expected 13-Nov-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: P4SMA6.8A
TTI: P4SMA6.8A
Bourns
Availability:

10.000In Stock

25.000 On Order
Expected 19-Oct-26
ESD Protection Diodes / TVS Diodes 6.8V 400W UniDir

10.000In Stock

25.000 On Order
Expected 19-Oct-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMA (DO-214AC)
39 A
400 W
- 55 C
+ 150 C
TVS Diodes
P4SMA
Reel
Datasheet
Mfr: VESD03C1-02V-G3-08
TTI: VESD03C1-02V-G3-08
Vishay Semiconductors
Availability:

40.000In Stock

ESD Protection Diodes / TVS Diodes 3 V Unidirectional SOD-523

40.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3 V
SMD/SMT
8.7 V
4.4 V
SOD-523-2
11.6 A
100 W
135 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VESDxxC1-02V
Reel
Datasheet
Mfr: SM8S33CA-Q
TTI: SM8S33CA-Q
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8W LOAD DUMP TVS 33V BI 5%

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
36.7 V
DO-218-2
124 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S-Q
AEC-Q101
Reel
Datasheet
Mfr: SMAJ8.0CA-E3/61
TTI: SMAJ8.0CA-E3/61
Vishay Semiconductors
Availability:

21.600In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0V 5% Bi

21.600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMA (DO-214AC)
29.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ8.0CA-E3/5A
Datasheet
Mfr: SMAJ40A-E3/61
TTI: SMAJ40A-E3/61
Vishay Semiconductors
Availability:

7.200In Stock

ESD Protection Diodes / TVS Diodes 400W 40V 5% Uni

7.200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ40A-E3/5A
Datasheet
Mfr: SMBJ11A-E3/52
TTI: SMBJ11A-E3/52
Vishay Semiconductors
Availability:

5.250In Stock

ESD Protection Diodes / TVS Diodes 11V 1000W UniDir TransZorb 5% Tol

5.250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMB (DO-214AA)
33 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ11D-M3/H
SMBJ11D-M3/I
Datasheet
Mfr: SMBJ70A-E3/52
TTI: SMBJ70A-E3/52
Vishay Semiconductors
Availability:

35.250In Stock

ESD Protection Diodes / TVS Diodes 70V 1000W UniDir TransZorb 5% Tol

35.250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMB (DO-214AA)
5.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ70D-M3/H
SMBJ70D-M3/I
Datasheet
Mfr: SMBJ54CA-E3/52
TTI: SMBJ54CA-E3/52
Vishay Semiconductors
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol

3.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMB (DO-214AA)
6.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ54CA-E3/5B
SMBJ54CD-M3/H
SMBJ54CD-M3/I
Datasheet
Mfr: SMBJ7.0A-E3/52
TTI: SMBJ7.0A-E3/52
Vishay Semiconductors
Availability:

31.500In Stock

ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol

31.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ7.0D-M3/H
SMBJ7.0D-M3/I
Datasheet
Mfr: SMCJ54CA-E3/57T
TTI: SMCJ54CA-E3/57T
Vishay Semiconductors
Availability:

5.950In Stock

ESD Protection Diodes / TVS Diodes 1500W 54V Bidirect

5.950In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMC (DO-214AB)
17.2 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ54CA-E3/9AT
Datasheet
Mfr: P6SMB15A
TTI: P6SMB15A
Littelfuse
Availability:

51.000In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional

51.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMB (DO-214AA)
28.8 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: PGB1010603NR
TTI: PGB1010603NR
Littelfuse
Availability:

85.000In Stock

25.000 On Order
Expected
ESD Protection Diodes / TVS Diodes PGB1010603NR

85.000In Stock

25.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
150 V
0603 (1608 metric)
0.06 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
PGB10603
Reel
576-PGB0010603NR
PGB0010603NR
Datasheet
Mfr: SMAJ26CA
TTI: SMAJ26CA
Littelfuse
Availability:

20.000In Stock

ESD Protection Diodes / TVS Diodes 400W 26V 5% Bi-Directional

20.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 1.5KE75CA
TTI: 1.5KE75CA
Littelfuse
Availability:

1.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 64.1V Bi-Directional

1.200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64.1 V
Axial
103 V
71.3 V
DO-201-2
14.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
  • ...
  • 9
  • 10
  • 11