10BJ - ESD Protection Diodes / TVS Diodes
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 135 V | SMB (DO-214AA) | 5.6 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 13.5 V | SMB (DO-214AA) | 55 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 147 V | SMB (DO-214AA) | 5.2 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 197 V | SMB (DO-214AA) | 3.9 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | SMB (DO-214AA) | 28.2 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 52.8 V | SMB (DO-214AA) | 14.4 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 55.3 V | SMB (DO-214AA) | 13.8 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 5 V | SMD/SMT | 9.2 V | 7 V | SMB (DO-214AA) | 108.7 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 66.3 V | SMB (DO-214AA) | 11.5 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMB (DO-214AA) | 73.6 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 62.7 V | SMB (DO-214AA) | 12.2 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 95.8 V | SMB (DO-214AA) | 1 kW | - 55 C | + 150 C | 10BJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SMB (DO-214AA) | 43.1 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 185 V | SMB (DO-214AA) | 4.2 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 52.8 V | SMB (DO-214AA) | 14.4 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 55.3 V | SMB (DO-214AA) | 13.8 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 197 V | SMB (DO-214AA) | 3.9 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 71.2 V | SMB (DO-214AA) | 10.7 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 58 V | SMD/SMT | 93.6 V | 71.2 V | SMB (DO-214AA) | 10.7 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.98 V | SMB (DO-214AA) | 89.3 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMB (DO-214AA) | 73.6 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 123 V | SMB (DO-214AA) | 6.2 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SMB (DO-214AA) | 58.9 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SMB (DO-214AA) | 50.3 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SMB (DO-214AA) | 43.1 A | 1 kW | - 55 C | + 150 C | 10BJ | Reel |