5KP110A - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KP110A-E3/54 TTI: 5KP110A-E3/54 Vishay Semiconductors Availability: 0In Stock3.200 On Order Expected ESD Protection Diodes / TVS Diodes 5000W 110V Unidirect | 0In Stock3.200 On Order Expected | Unidirectional | 1 Channel | 110 V | Axial | 177 V | 122 V | P600-2 | 28.2 A | 5 kW | - 55 C | + 175 C | 5KP110A | Reel | |||||||
Mfr: 5KP110A-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W 110V Unidirect | 0In Stock | Unidirectional | 1 Channel | 110 V | Axial | 177 V | 122 V | P600-2 | 28.2 A | 5 kW | - 55 C | + 175 C | 5KP110A | Ammo Pack | |||||||
Mfr: 5KP110AHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 110V 5% Unidir AEC-Q101 Qualified | Not Available Online | Unidirectional | 1 Channel | 110 V | Axial | 177 V | 122 V | P600-2 | 28.2 A | 5 kW | - 55 C | + 175 C | 5KP110A | AEC-Q100 | Ammo Pack | ||||||
Mfr: 5KP110AHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 110V 5% Unidir AEC-Q101 Qualified | Not Available Online | Unidirectional | 1 Channel | 110 V | Axial | 177 V | 122 V | P600-2 | 28.2 A | 5 kW | - 55 C | + 175 C | 5KP110A | AEC-Q100 | Reel |