AQ - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 6 V | SOD-523-2 | 7 A | 30 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ | AEC-Q101 | Reel | |||||
Mfr: AQ24CANA-02HTG TTI: AQ24CANA-02HTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2CH 25KV 24V TVS ARRAY SOT23-3 | 0In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 50 V | 26.7 V | SC-59-3 (SOT-23-3) | 5 A | 250 W | 15 pF | 27 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ | AEC-Q101 | Reel |