• ESD Protection Diodes / TVS Diodes

AQ3530 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: AQ3530-01LTG
TTI: AQ3530-01LTG
Littelfuse
Availability:

5.000In Stock

ESD Protection Diodes / TVS Diodes 1CH 22KV 5V TVS ARRAY SOD523

5.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
7.5 V
SOD-523-2
2.5 A
0.3 pF
22 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQ3530
Reel
Datasheet
Mfr: AQ3530-01FTG
TTI: AQ3530-01FTG
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 1CH 22KV 5V TVS ARRAY SOD323

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
7.5 V
SOD-323-2
2.5 A
0.3 pF
22 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQ3530
Reel