MPS3V3 - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSP3V3-M3/89A TTI: MSP3V3-M3/89A Vishay Semiconductors ESD Protection Diodes / TVS Diodes 100W 3.3V Unidirect | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.6 V | 4.1 V | DO-219AD-2 | 19.7 A | 150 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MPS3V3 | Reel | |||||
Mfr: MSP3V3HM3/89A TTI: MSP3V3HM3/89A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 3.3V Unidirect | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.6 V | 4.1 V | DO-219AD-2 | 19.7 A | 150 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MPS3V3 | AEC-Q100 | Reel | ||||
Mfr: MSP3V3HE3/89A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 100W 3.3V Unidirect | Not Available Online | Unidirectional | 3.3 V | SMD/SMT | 11 V | 4.1 V | DO-219AD-2 | 100 W | - 55 C | + 150 C | TVS Diodes | MPS3V3 | Reel |