SC1333 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC1333-01ETG TTI: SC1333-01ETG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes DIODE ARRAY 3.3V 5A BI SOD882 | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 9 V | 3.5 V | DFN-0402-2 | 5 A | 10 pF | 30 kV | 30 kV | - 40 C | + 125 C | SC1333 | Reel |