• Standard Electrical
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
  • ESD Protection Diodes / TVS Diodes

SLVU2.8 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SLVU2.8HTG
TTI: SLVU2.8HTG
Littelfuse
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 2.8V 1uA 1CH 30kV ESD Contact

3.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
2.8 V
SMD/SMT
15 V
3 V
SC-59-3 (SOT-23-3)
40 A
600 W
2 pF
30 kV
30 kV
- 40 C
+ 125 C
SLVU2.8
Reel
SPLV2.8HTG
Datasheet
Mfr: SLVU2.8-4BTG
TTI: SLVU2.8-4BTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2.8V 1uA 4CH 30kV ESD Contact

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
2.8 V
SMD/SMT
15 V
3 V
SOIC-8
40 A
600 W
2 pF
30 kV
30 kV
- 40 C
+ 125 C
SLVU2.8
Reel
SPLV2.8-4BTG
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)