SMA6J - ESD Protection Diodes / TVS Diodes
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 37 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 6.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMA6J | Reel | |||||||
0In Stock105.000 On Order Expected | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 6.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMA6J | Reel | |||||||
Mfr: SMA6J5.0A-E3/61 TTI: SMA6J5.0A-E3/61 Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.1 V | 6.4 V | SMA (DO-214AC) | 65.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 11.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
Mfr: SMA6J26A-E3/5A TTI: SMA6J26A-E3/5A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 26V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 47.9 V | 28.9 V | SMA (DO-214AC) | 75 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMA (DO-214AC) | 61 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 9.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 11.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 66 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
Mfr: SMA6J6.5A-E3/5A TTI: SMA6J6.5A-E3/5A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.5V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 14.5 V | 7.2 V | SMA (DO-214AC) | 276 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J6.0A-E3/5A TTI: SMA6J6.0A-E3/5A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 9.5 V | 6.7 V | SMA (DO-214AC) | 63.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J11A-E3/5A TTI: SMA6J11A-E3/5A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 11V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 21.5 V | 12.2 V | SMA (DO-214AC) | 172 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 10.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 13.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | ||||||
Mfr: SMA6J5.0CA TTI: SMA6J5.0CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 66 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||
Mfr: SMA6J5.0A-M3/61 TTI: SMA6J5.0A-M3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.1 V | 6.4 V | SMA (DO-214AC) | 65.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J6.0A-E3/61 TTI: SMA6J6.0A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 13.7 V | 6.7 V | SMA (DO-214AC) | 290 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J24A-E3/61 TTI: SMA6J24A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 24V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 44.3 V | 26.7 V | SMA (DO-214AC) | 80 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J26A-E3/61 TTI: SMA6J26A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 26V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 47.9 V | 28.9 V | SMA (DO-214AC) | 75 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J28A-E3/5A TTI: SMA6J28A-E3/5A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 28V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 51.6 V | 31.1 V | SMA (DO-214AC) | 68 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 16 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMA6J | Reel | |||||||
Mfr: SMA6J10A-E3/61 TTI: SMA6J10A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 10V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 19.6 V | 11.1 V | SMA (DO-214AC) | 184 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J17A-E3/61 TTI: SMA6J17A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 17V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 31.4 V | 18.9 V | SMA (DO-214AC) | 111 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel | |||||||
Mfr: SMA6J24A-E3/5A TTI: SMA6J24A-E3/5A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 24V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 44.3 V | 26.7 V | SMA (DO-214AC) | 80 A | 4 kW | - 55 C | + 150 C | TVS Diodes | SMA6J | Reel |